M80-4802405 by Harwin

Overview of M80-4802405 by Harwin

The M80-4802405 by Harwin is a female, Dual-In-line (DIL) board connector equipped with 24 contacts arranged in two rows and features a crimp terminal for wire attachment. The connector, designed for a wire gauge of 22 AWG, is available with gold over nickel contact plating to ensure reliable conductivity and resistance against corrosion. This connector is distinctive due to its fine pitch of 0.079 inches, which facilitates compact designs yet maintains ease of manufacturability. The component benefits from a locking feature and uses a black, glass-filled polyphenylene sulfide insulator, offering enhanced durability and thermal stability.

The Contact style of RND PIN-SKT (round pin-socket) in the M80-4802405 is suitable for rigorous use, having a durability rated at 500 cycles, and is characterized by a contact resistance of 25 milliohms, ensuring minimal signal loss. It can withstand a wide range of operating temperatures from -55 °C to +125 °C, making it versatile for varying environmental conditions.

Industry Applications for M80-4802405

The M80-4802405 by Harwin is potentially applicable in a variety of settings, owing much to its robust design and specifications. Here are some possible industries and applications where this connector might be used:

  • Telecommunications: utilization in infrastructure such as servers and switches can be hypothesized due to its high-performance electrical characteristics and the ability to handle a reasonable amount of current and voltage without significant performance degradation.
  • Consumer Electronics: Portable devices like cameras and personal audio devices might integrate this connector for internal battery connections and signal transmission paths owing to its compact form factor and high durability.
  • Computing and Data Storage: The M80-4802405 would potentially find extensive usage in internally connecting components like SSDs and power supplies within compact devices. Its high insulation resistance and temperature range make it suitable for such environments.
  • Electronic Manufacturing: For automation and test equipment, reliability and precision are crucial where the M80-4802405’s dependable contact integrity and locking feature could be beneficial.

Note that these potential industry applications are only examples and require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Harwin

Harwin is a global manufacturer noted for its broad range of reliable high-performance connector solutions. In the field of Headers and Edge Type Connectors, they offer innovative products designed to meet the demanding requirements of a broad array of applications. The M80-4802405 is one of the examples in their extensive portfolio, which aligns with their commitment to delivering durable connectors characterized by precision and effective design. Harwin’s connectors, including the M80-4802405, are designed to meet the needs of various challenging environments, making them a choice for engineers looking for dependable solutions.

Where to Find M80-4802405 by Harwin

For procuring the M80-4802405 connector by Harwin, findchips.com offers a reliable platform to check the availability and compare pricing from various distributors. Traditionally, this part has been available at distributors like Powell Electronics, Mouser Electronics, Avnet Abacus, DigiKey, and Farnell, yet it is suggested to verify current stock levels and pricing through FindChips. Additionally, for those seeking alternatives or similar types of connectors, exploring the Headers and Edge Type Connectors section provides access to a varied range of products from Harwin and other reputable manufacturers.

Compare pricing for M80-4802405 and other Headers and Edge Type Connectors / Connectors at findchips.com