Overview of M80-5000000M5-06-333-00-000 by Harwin
The M80-5000000M5-06-333-00-000 by Harwin is a board connector characterized by its six male contacts in a single row, designed for right-angle mounting with solder terminal connections. It features a locking mechanism, ensuring secure connectivity through horizontal through-board jackscrews. The insulator is made from a durable glass-filled polyphenylene sulfide, colored black, which is known for its high mechanical, thermal, and electrical properties. This component conforms to the rigorous UL 94V-0 flammability standard and has a high operating temperature range from -55°C up to 125°C, making it suitable for a myriad of applications where reliability is vital. The part provides 20A rated current, adding to its robustness in power connectivity scenarios. Its contacts are finished with Gold over a Nickel barrier making it highly resistant to oxidation and corrosion for longer service life, and it is compliant with both RoHS and REACH, ensuring environmental consideration in its manufacturing and disposal.
Industry Applications for M80-5000000M5-06-333-00-000
The M80-5000000M5-06-333-00-000 is a versatile component whose features make it suitable for a diverse range of applications. Below are potential industry applications that might benefit from its specifications:
- Consumer Electronics: Instruments like high-end audio visual equipment might utilize this connector for secure intra-component connectivity. Its high-current rating could support demanding power requirements while the locking feature ensures reliability during operation.
- Computing and Data Storage: Servers and storage devices require robust connectors that can handle significant power throughput and maintain integrity under thermal stress, which M80-5000000M5-06-333-00-000 potentially offers.
- Industrial Automation: Automation machinery, which often operates in environments with variable temperatures, could benefit significantly from the durability and operational temperature range of this connector.
- Aerospace and Defense: Though not MIL-spec, the connector’s high performance under extreme temperatures and its UL standard compliance make it a candidate for robust, non-combat aerospace applications, pending specific requirements and verifications.
- Electronic Manufacturing: The connector could be used in test equipment and assembly lines ensuring high precision and reliability required in this sector.
It is essential to note that these potential applications are conceptual and require thorough analysis and verification by engineering and design teams to adhere to specific industry standards and application requirements.
About Harwin
Harwin is a prominent manufacturer renowned for producing a wide range of high-reliability and industry-standard Headers and Edge Type Connectors, among other connector solutions. With a focus on engineering precision and long-term reliability, Harwin connectors, including the M80-5000000M5-06-333-00-000, demonstrate the company’s commitment to quality. Their connectors typically find homes in demanding applications across various sectors, including aerospace, defense, and industrial automation. Harwin’s continuous innovation and adherence to international standards underline their position in the connector industry, making them a dependable choice for high-quality connectivity solutions.
Where to Find M80-5000000M5-06-333-00-000 by Harwin
If you are looking to procure the M80-5000000M5-06-333-00-000, findchips.com provides a comprehensive overview of current stock levels and pricing from various distributors. This part has historically been available from distributors such as Avnet Abacus, Powell Electronics, TTI, Mouser Electronics, DigiKey, and Newark. However, for up-to-date availability and potential alternatives within Headers and Edge Type Connectors, visiting findchips.com is advisable. This allows comparison and confident procurement decision-making based on real-time data.