M80-5001042 by Harwin

Overview of M80-5001042 by Harwin

The M80-5001042 from Harwin is a board connector equipped with 10 male contacts arranged in two rows with a straight orientation. It features a pitch of 0.079 inches and utilizes through-hole solder terminals for connectivity. Ensuring high durability and efficient functionality, it uses M2x0.4 mounting and is encased in a black insulator made from glass-filled polyphenylene sulfide, providing robustness and thermal stability. The product is part of the Datamate J-Tek M80-5 series and is designed to be RoHS compliant, lead-free, and REACH compliant, indicating a product designed with environmental and safety considerations in mind.

Additional distinctive attributes of the M80-5001042 include its ability to be panel mountable, polarized and shrouded, enhancing its application versatility and operational reliability. With a contact resistance of 25 mΩ and an insulation resistance of 100 million Ω, it offers excellent electrical performance. The operating temperature range of -55 °C to 125 °C allows for deployment in environments undergoing extreme conditions. Furthermore, the connector supports a current rating of 3 A, making it suitable for a wide range of electrical applications.

Industry Applications for M80-5001042

The Harwin M80-5001042, due to its versatile and robust design, could potentially find usage across various high-reliability industry sectors. The following are speculative and illustrative use scenarios for this component:

  • Industrial Automation: In complex machinery requiring reliable connections for control and sensor units, the M80-5001042 might be used due to its high insulation resistance and capacity to withstand high temperatures.
  • Telecommunications: For telecommunications equipment, which demands dependable data transmission capabilities, the M80-5001042 with its low contact resistance and high current rating could be potentially advantageous.
  • Consumer Electronics: In devices such as home entertainment systems and personal computers, this connector could be potentially favorable owing to its compact size and straightforward through-hole mounting style.
  • Aerospace and Defense: Although not specified to meet military specifications, connectors from Harwin’s series found in similar applications shown the capacity for operation in extreme environmental conditions, making them potential considerations for less critical sub-systems in aerospace technology.
  • Electronic Manufacturing: During the manufacture of PCBs and electronic assemblies which require durable and reliable connectors, the M80-5001042 with its high durability mechanical endurance could be potentially useful.

These potential industry applications are only conceptual/illustrative and require assessment and confirmation from engineering and design teams for fitness in specific use cases with respect to industry standards and application demands.

About Harwin

Harwin is a recognized manufacturer in the electronics industry, particularly renowned for its Headers and Edge Type Connectors. They specialize in producing high-reliability connectors engineered to withstand harsh environments, which makes their components widely acclaimed in the aerospace, defense, and industrial sectors. Harwin’s product portfolio includes a variety of connectors similar to the M80-5001042, all designed with attributes that cater to demanding applications, emphasizing durability, precision, and compliance with environmental standards.

Where to Find M80-5001042 by Harwin

For those interested in purchasing the M80-5001042 by Harwin, it is recommended to research on findchips.com. Here, current stock levels and pricing information can be accessed for real-time purchasing decisions. Historically, distributors such as New Advantage Corporation, Avnet Abacus, Powell Electronics, Mouser Electronics, and DigiKey have stocked this part. To explore alternative parts that might be offered by Harwin or other manufacturers, Headers and Edge Type Connectors can also be consulted on findchips.com.

Compare pricing for M80-5001042 and other Headers and Edge Type Connectors / Connectors at findchips.com