Overview of M80-5100642 by Harwin
The M80-5100642 is a board connector featuring 6 contacts arranged in a dual-row configuration. It is designed as a male, straight connector with a pitch of 0.079 inches (2 mm). This part is equipped with solder terminals and has a mounting option that requires M2x0.4 screws. Its insulator is colored black, and it is a receptacle type connector. The M80-5100642 is compliant with ROHS standards, making it suitable for environmentally sensitive applications.
This wire-to-board connector belongs to the Datamate J-Tek M80-5 series and is characterized by its through-hole plug design. The part is made to meet the demands of various electronic applications, enabling a secure connection between circuit boards while supporting operational efficiency. As of the current writing, the part is actively produced, ensuring availability for engineering projects.
Industry Applications for M80-5100642
The M80-5100642 connector is versatile and may find potential use across several industries. Below are some of the industries where this connector might be applicable, along with possible components or systems that could utilize it:
- Internet of Things (IoT): The M80-5100642 could potentially be used in smart sensors and devices that require reliable wire-to-board connections. IoT systems that gather data from various sensors and transmit it for processing might benefit from this connector’s durability and compliance standards.
- Industrial Automation: In automated machinery and robotics, the M80-5100642 may serve in control systems. Its ability to sustain up to 3 A current could be suitable for connecting sensors and actuators to a central control board, helping to ensure consistent performance.
- Consumer Electronics: This connector might be found in devices like printers, gaming consoles, or multimedia equipment. The plug’s compact design and moderate current rating make it ideal for internal connections that require a robust interface between circuit boards.
- Aerospace and Defense: Although there are no specific military standard compliance claims associated with the M80-5100642, its operational temperature range from -55 °C to +125 °C could make it useful in aerospace applications where resilience against extreme conditions is required. However, verification and analysis by engineering teams would be necessary to ensure suitability.
- Telecommunications: The connector’s features may allow it to be utilized in equipment like routers and communication devices that require multiple connections across circuit boards. Given its multi-mating capabilities, it might also support modular communication systems effectively.
These potential industry applications are conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Harwin
Harwin is a manufacturer known for its connectors, specifically in the subcategory of headers and edge type connectors. The company is recognized for providing reliable and high-performance interconnect solutions across various industries. The M80-5100642 is one of the many products in their Datamate J-Tek M80-5 series that exemplifies their focus on quality and compliance. Harwin also manufactures a variety of similar parts that cater to different specifications and requirements in electronic applications.
Their product line emphasizes durability, reliability, and compatibility, which are crucial for modern electronic systems. Harwin’s commitment to standards such as ROHS compliance enhances its appeal in industries that prioritize environmentally responsible manufacturing practices.
Research Price and Stock for M80-5100642 by Harwin on Findchips.com
To check the current stock levels and pricing for the M80-5100642, it is advisable to visit Findchips. This platform provides valuable information on availability and can direct you to various distributors. Historically, the part has been available at distributors such as:
- New Advantage Corporation
- LCSC
- Avnet Abacus
- Powell Electronics
- TME
- TTI
- Mouser Electronics
- DigiKey
- Newark
However, it is crucial to check Findchips for the latest information, as stock levels may change, and some distributors may not have it in inventory at the current time.