Overview of M80-5400642 by Harwin
The M80-5400642 is a board connector featuring 6 contacts arranged in 2 rows, designed for male right-angle applications. With a pitch of 0.079 inch (2 mm), this part utilizes solder terminals and includes a guide slot for enhanced installation. The insulator is black, and the connector is a receptacle designed specifically for lead-free environments, making it suitable for various electronic applications.
Constructed to support wire-to-board connections, the M80-5400642 adheres to international standards, including compliance with RoHS regulations, ensuring that it contains no hazardous substances. The part is part of the Datamate J-Tek M80-5 Series, which emphasizes robustness and reliability in numerous applications. Importantly, the connector is equipped with through-hole contact termination, allowing for secure and stable connections, while its operating temperature range is quite extensive—from -55 °C to +125 °C—facilitating its use in diverse environmental conditions.
Other technical specifications include a body width of 0.238 inch, a depth of 0.315 inch, and a length of 0.63 inch. The insulation resistance of this connector is noted at 100,000,000 ohms, while the contact resistance stands at 25 milliohms. The connector also ensures durability with a rated cycle life of 500 cycles, making it a reliable choice for applications requiring consistent performance over time.
Industry Applications for M80-5400642
Given the specifications and features of the M80-5400642, it might be applicable across a variety of industries. Here are some potential industry applications for this part:
- Industrial Automation: The M80-5400642 could potentially be used in automation control systems, where reliable connections between circuit boards are critical. Components such as programmable logic controllers (PLCs) or robotic arms might utilize this connector due to its durability and resistance to thermal variations.
- Transportation and Logistics: This connector might find applications in vehicles and transportation systems. For instance, it could be used in control modules or communication systems within trucks or trains, where lead-free and reliable connections are essential in the harsh operational environments.
- Consumer Electronics: The M80-5400642 might be suitable for various consumer electronic devices, such as gaming consoles, home automation systems, or portable gadgets, owing to its compact design and efficient electrical properties.
- Healthcare: If specific standards are met, this connector could potentially be employed in medical devices, where stability and connection integrity are paramount. Products like diagnostic machines or monitoring equipment might incorporate this connector due to its operating temperature range and compliance features.
- Robotics and Drones: The M80-5400642 could potentially serve in robotic systems and drones, where lightweight and reliable connections are necessary for operation. Various control and power systems might benefit from its robust design.
It is important to note that these potential industry applications are only conceptual and illustrative in nature. Thorough engineering and design team analysis is required to ensure adherence to industry standards and specific application requirements.
About Harwin
Harwin is a manufacturer highly regarded for its range of connectors, including those in the Headers and Edge Type Connectors subcategory. The company specializes in creating robust interconnect solutions designed to meet the demands of various industries. The M80-5400642 is part of their Datamate J-Tek series, which is known for features such as high density and reliability. Other similar products include different configurations within the Datamate series, which provide various contact arrangements and termination styles, tailored for specific applications. Harwin’s commitment to quality and compliance further enhances its standing in the connector market.
Research Price and Stock for M80-5400642 by Harwin on Findchips.com
To find accurate stock levels and pricing for the M80-5400642, it is recommended to research through Findchips.com. This platform offers a comprehensive view of the current marketplace for electronic components. In addition, it may be beneficial to review the Headers and Edge Type Connectors category to discover alternate parts offered by Harwin or other manufacturers that may fulfill similar needs.
Historically, the M80-5400642 has been available at various distributors, including New Advantage Corporation, LCSC, Avnet Abacus, and Mouser Electronics. However, specific availability at these distributors may fluctuate, so checking Findchips for the latest information is advisable.