Overview of M80-5400842 by Harwin
The M80-5400842 by Harwin is a sophisticated electronic component designed to fulfill the interconnection needs in a variety of applications. This component is a right angle board connector that features 8 male contacts arranged in 2 rows, with a pitch of 2mm, making it a compact and efficient solution for tight spaces in electronic assemblies. The connector is distinguished by its solder terminal for through-hole mounting, ensuring a reliable and durable connection.
Focused on meeting current industry demands, the M80-5400842 is lead-free, highlighting Harwin’s commitment to environmental compliance and the health safety of its customers. This part is specifically designed with a black insulator made from glass-filled polyphenylene sulfide, a material known for its exceptional heat resistance and mechanical strength. Moreover, the inclusion of a guide slot and a receptacle design, alongside its polarized housing, invites ease of installation and ensures correct connector orientation, reducing potential errors during the assembly process.
Attributes such as the tin (Sn) contact finish with a nickel (Ni) barrier offer excellent conductivity and corrosion resistance, while the plug’s contact material, beryllium copper, ensures supreme flexibility and durability. This connector boasts a low contact resistance of 25 mΩ and a high insulation resistance of 100000000 Ω, optimizing electrical performance. Certified to UL standards and with a flammability rating of 94V-0, the M80-5400842 promises reliability and safety in operations within a temperature range of -55 °C to 125 °C, making it versatile across various environmental conditions.
Industry Applications for M80-5400842
The M80-5400842 possesses attributes that make it potentially suitable for a wide range of industry applications. Its compact design, resilient materials, and electrical specifications render it a viable option for project requirements across multiple sectors. Here are a few industries that might benefit from integrating this connector into their systems, devices, or machinery:
- Computing and Data Storage: In servers, storage arrays, and network devices, where reliable connections and high-density configurations are pivotal, the M80-5400842 could potentially offer the robustness and long-term reliability required.
- Consumer Electronics: Devices such as smartphones, tablets, laptops, and gaming consoles might utilize connectors like the M80-5400842 for internal connections due to its compact size and durability. The part’s specifications align with the need for efficient space use and reliable operation over a wide range of temperatures.
- Industrial Automation: In control systems, sensors, actuators, and robotics, connectors with the properties of the M80-5400842 could potentially facilitate reliable data and power transmission in environments subject to fluctuating temperatures and mechanical stress.
- Telecommunications: Given its high insulation resistance and the ability to operate across a broad temperature spectrum, this connector might be used within communication infrastructure, including base stations, switches, routers, and modems, to ensure uninterrupted data flow.
- Aerospace and Defense: The robustness, high-performance materials, and electrical reliability of the M80-5400842 could make it a candidate for applications in space technology and defense systems, where components must withstand extreme conditions and provide reliable connections.
Note: These potential industry applications are conceptual and illustrative. Engineering and design teams are encouraged to conduct thorough analysis and verification to ensure compliance with industry standards and specific application requirements before integration.
About Harwin
Harwin is a prominent manufacturer known for its wide range of high-quality Headers and Edge Type Connectors and other connector solutions. The company prides itself on delivering innovative products that cater to challenging demands across various sectors including aerospace, space, defense, industrial, automotive, medical, and consumer electronics.
Harwin’s portfolio, including the M80-5400842 and similar parts in the Datamate J-Tek M80-5 series, is particularly renowned for offering connectors that combine reliability with performance. Their connectors are designed to withstand harsh environments, meeting the needs of applications requiring high durability, precision, and electrical integrity. The company’s commitment to quality is underscored by adherence to international standards and certifications, ensuring that its products can be adopted into a broad array of technology solutions worldwide.
Where to Find M80-5400842 by Harwin
For engineers and procurement specialists seeking the M80-5400842 by Harwin, findchips.com offers a comprehensive platform to research availability and pricing from various distributors. The part, featured under the Headers and Edge Type Connectors category, has historically been available from distributors such as Avnet Abacus, Powell Electronics, TME, TTI, Mouser Electronics, DigiKey, and Newark. However, it’s crucial for buyers to visit findchips.com to verify current stock levels, compare real-time pricing, and explore alternate parts offered by Harwin or other manufacturers to make well-informed purchase decisions.