M80-5430442 by Harwin

Overview of M80-5430442 by Harwin

The M80-5430442 by Harwin is a board connector characterized by its robust design and functional features that cater to demanding electronic environments. It houses 4 contacts arranged in 2 rows and is designed with a male, right-angle orientation, facilitating a 0.079 inch pitch. The terminal is surface mount, which supports a streamlined and efficient assembly process. Furthermore, it features a locking mechanism ensuring secure mating, along with jackscrews for reinforced connectivity. Its black insulator is made from glass-filled polyphenylene sulfide, showcasing its durability and resistance to various chemical and thermal conditions.

The connector type specifically falls under the category of Headers and Edge Type Connectors, common in PCB (Printed Circuit Board) applications. This part is REACH compliant, RoHS compliant, and features a UL flammability code of 94V-0, indicating its fire resistance. Its operational temperature range from -55 °C to 125 °C supports its use in environments with variable thermal conditions, and it offers a durability of 500 cycles, which grants considerable longevity for repeated use without significant wear.

Industry Applications for M80-5430442

Given its electrical and mechanical properties, the M80-5430442 can potentially serve multiple sophisticated applications across various sectors. Here are some example industries and applications where this connector might be utilized:

  • Consumer Electronics: This connector could potentially be used in home appliances and entertainment systems where secure and reliable connections are necessary. Its ability to withstand a wide range of operating temperatures and its fire safety compliance (94V-0) are particularly beneficial in these applications.
  • Computing and Data Storage: In servers and storage devices, connectors like the M80-5430442 provide the necessary robustness and reliability for data management hardware, especially considering its high insertion force maximum and the locking and jackscrew features.
  • Telecommunications: Given its high insulation resistance (100,000,000 Ω) and capability to handle a maximum operating temperature of 125 °C, this connector could potentially be utilized in telecommunications equipment, including routers and switchboards.
  • Industrial Automation: The durable mechanical characteristics and secure locking features make this connector a strong candidate for applications in industrial automation where stability and resistance to environmental challenges are essential.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.

About Harwin

Harwin is a prominent manufacturer known for providing a broad range of reliable connectors, including Headers and Edge Type Connectors. The company focuses on innovative engineering to offer solutions that meet stringent industry requirements, often incorporating features such as high-reliability contacts and robust builds into their products. M80-5430442 is an embodiment of Harwin’s commitment to quality and efficiency, designed to cater to a wide array of electronics applications. Harwin’s connectors are utilized in sectors ranging from industrial and aerospace to defense, reflecting the company’s versatile approach in addressing various market needs.

Where to Find M80-5430442 by Harwin

For those looking to purchase the M80-5430442, I recommend researching on findchips.com. Alongside, using the link to Headers and Edge Type Connectors can help find alternative parts from Harwin or other manufacturers. Historically, this part has been available from distributors such as Avnet Abacus, TTI, Mouser Electronics, DigiKey, and Newark. However, for current stock levels and best pricing, checking on findchips.com is advisable.

Compare pricing for M80-5430442 and other Headers and Edge Type Connectors / Connectors at findchips.com