Overview of M80-5L10405M5-04-333-00-000 by Harwin
The M80-5L10405M5-04-333-00-000 is a board connector characterized by 8 male contacts positioned in two rows, suitable for right-angle mounting on PCBs with solder terminals. This component is part of the Datamate Mix-Tek M80 series from Harwin, acknowledging its role in both board-to-board and wire-to-board connector systems. Its insulator is made from black glass-filled polyphenylene sulfide which provides excellent thermal and chemical resistance, thus ensuring durability under various environmental conditions. Harwin’s product offers through-hole termination and is designed to handle a power rated current of 20A which signifies its capability to be used in applications requiring a higher current throughput. Additionally, it features jackscrews which enhance physical stability and connectivity reliability when mated. This component is compliant with RoHS standards, ensuring no hazardous substances are present.
Industry Applications for M80-5L10405M5-04-333-00-000
Given its specifications, the M80-5L10405M5-04-333-00-000 could potentially find utility across various high-reliability, rugged environments. While these applications are speculative and would need to be validated by specific engineering assessments, this connector might be a fit in the following contexts:
- Industrial Automation: The component could potentially be used in control systems where reliable and robust connections are necessary for managing machinery and production lines. Its 20A current rating and durable insulator material could handle the fluctuating environmental conditions typically found in industrial settings.
- Aerospace and Defense: Given its operating temperature range, from -55°C to 125°C, and robust physical design with jackscrews, this connector might possibly be suitable for applications in the aerospace and defense sectors, where equipment must perform reliably under extreme conditions.
- Telecommunications: Its application might extend to telecommunications infrastructure, where connectors must offer reliable performance over a broad range of temperatures and have strong resistance to physical stress for sustained periods.
- Consumer Electronics: For high-performance consumer electronics requiring durable and dependable power connections, such as in high-end audio systems or computer hardware, this connector might be suitably used.
- Computing and Data Storage: In servers or storage devices where stable power connections are pivotal, particularly in environments with space limitations where right-angle connectors can be advantageous, this part could potentially be utilized.
It’s important to note that these potential industry applications are conceptual and would require validation from the respective industry’s engineering and design teams to ensure compliance with specific standards and requirements.
About Harwin
Harwin is a well-regarded manufacturer in the field of electronic connectors, especially noted for its offerings in the Headers and Edge Type Connectors subcategory. Known for its rigorous attention to reliability and quality, Harwin develops products tailored for demanding applications where failure is not an option, such as in the aerospace, defense, and industrial sectors. The M80-5L10405M5-04-333-00-000 is reflective of Harwin’s commitment to high-performance and durable connectors, imbued with an industry-leading approach to material choice and design precision, akin to many other products from their broad range of connectors.
Where to Find M80-5L10405M5-04-333-00-000 by Harwin
While the M80-5L10405M5-04-333-00-000 by Harwin has historically been available through distributors such as Avnet Abacus, TTI, Mouser Electronics, DigiKey, and Newark, prospective buyers are advised to check findchips.com for current stock levels and pricing. The detailed information on findchips will help in not only locating this specific part but also in exploring other Headers and Edge Type Connectors by Harwin or different manufacturers for comparison and suitability checks.