Overview of M80-8510842 by Harwin
The M80-8510842 by Harwin is a specialized board connector designed for wire-to-board connection systems. It features 8 contacts arranged in 2 rows with a male, right-angle orientation, allowing for efficient space utilization on printed circuit boards (PCBs). This connector has a pitch spacing of 2mm and uses a through-hole termination type to achieve a reliable electrical connection. Uniquely, this product is part of the Datamate L-Tek M80 series, characterized by its robust and precise interconnect components.
The construction of M80-8510842 includes a black insulator made of polyamide, known for its good insulating properties and mechanical strength. It comes with a latch mechanism, ensuring secure mating and easy handling during installation and servicing. Notably, the connector ensures environmental compliance with RoHS, featuring lead-free and REACH compliant materials, which align with current environmental legislations aimed at reducing hazardous substances in electronic components.
Technical attributes such as an insulation resistance of 100 million ohms and a durability of 500 cycles highlight the connector’s quality and reliability. The contacts are made from phosphor bronze with a tin over nickel barrier plating, which offers excellent corrosion resistance and mechanical performance. Rated for 3A current, it supports moderate power applications and operates within a temperature range of -55°C to 125°C, making it versatile across various environmental conditions.
Industry Applications for M80-8510842
The M80-8510842 board connector could potentially be utilized in several industries due to its durability, compact design, and compliance with stringent safety and environmental standards. However, these applications are conceptual and should be further evaluated by professional engineers to ensure compliance with specific industry standards and requirements.
- Consumer Electronics: This connector might be used in devices like computing peripherals, where small pitch and high durability are important for frequent interfacing. Its compact size and right-angle configuration could help in optimizing space in compact devices.
- Industrial Automation: The robust construction of the M80-8510842 could make it suitable for PLCs (Programmable Logic Controllers) and industrial computing interfaces. Its high insulation resistance and operating temperature range might support reliability in harsh industrial environments.
- Aerospace: Given its high insulation resistance and considerable temperature tolerance, M80-8510842 might be used in avionic controls, where secure and reliable connections are critical. However, applications in any aerospace component would require additional verifications for specific aerospace standards.
- Entertainment and Gaming: Gaming consoles and audio-visual equipment, which require reliable and quick signal transmission, might utilize this type of connector. Its latch feature ensures the connector remains securely mated even in devices subject to frequent handling or motion.
Note that these industry applications are illustrative. Determining the suitability of the M80-8510842 board connector for specific applications requires detailed consultation with engineering and design teams to ensure adherence to all relevant standards.
About Harwin
Harwin is a prominent manufacturer known for its range of reliable and innovative electronic connectors, including Headers and Edge Type Connectors. Particularly, products like the M80-8510842 reflect Harwin’s commitment to producing high-performance, high-reliability solutions for demanding applications across various industries. Harwin connectors are typically recognized for their durability and the ability to perform under environmental stress, making them suitable for both general purpose and specialized applications.
Where to Find M80-8510842 by Harwin
To acquire the M80-8510842, it is advisable to explore several options to ensure availability and competitive pricing. Historically, this part has been available from distributors such as Avnet Abacus, Powell Electronics, TME, TTI, and Mouser Electronics. However, to get real-time information about stock levels, pricing, and potential alternative parts, visiting findchips.com is recommended. Utilizing the link provided, one can also explore other products from Harwin or different manufacturers that may suit alternative applications or budget constraints.