Overview of M80-8530442 by Harwin
The M80-8530442 is a board connector featuring 4 contacts arranged in 2 rows. This component is designed for male connections with a straight mounting style and a pitch of 0.079 inches (2 mm). It employs solder terminals and includes a latch feature, ensuring secure connections. The insulator material is polyamide and is colored black, making it suitable for various applications where durability and aesthetics are essential. This connector is compliant with RoHS standards, ensuring that it meets environmental regulations regarding hazardous substances.
Manufactured by Harwin PLC, this part falls under the Datamate L-Tek M80 series and is considered an active part in their product lifecycle. The contact material is phosphor bronze, which is commonly used in connector design for its excellent conductive properties. Other notable attributes include an insulation resistance of 100 MΩ and a contact resistance of 25 mΩ, which can be advantageous for signal integrity in various applications.
Current specifications indicate a maximum operating temperature of 125 °C and a minimum of -55 °C, demonstrating its versatility across temperature-sensitive applications. The maximum insertion force is calculated at approximately 2 N, providing insights into the mechanical reliability and ease of use of the connector. Additional features, such as polarization keys, enhance the user-friendliness of this part, making it easier to achieve correct orientation during installation.
Industry Applications for M80-8530442
The M80-8530442 might be applicable across a range of industries, potentially serving various functions in different contexts. Below are some possible use cases that engineering and design teams might consider:
- Consumer Electronics: This connector could be employed in devices such as smartphones, tablets, or laptops. The dimensions and contact configuration make it suitable for compact circuit designs where space is a constraint. The latch feature may provide additional stability in environments where physical stresses may occur.
- Audio and Video Systems: The part might be used in professional audio equipment or video systems where reliable connections are critical. Given that audio and video transmitters often require secure connectors to maintain signal quality, the M80-8530442’s properties such as durability and suitable current ratings might be advantageous.
- Entertainment and Gaming: In gaming consoles or VR systems, this connector could facilitate wire-to-board connections, enabling responsive and immersive gaming experiences. The operational temperature range of the M80-8530442 might make it a candidate for devices that undergo significant thermal stress during operation.
It is crucial to note that these potential applications are conceptual and illustrative. They require thorough analysis and verification by engineering teams to ensure adherence to industry standards and specific application requirements. Similar components in this category might also be suitable for these applications with minor variations, hence consideration of all options is advisable.
About Harwin
Harwin PLC is established in the electronic components industry, particularly well-known for its range of connectors, including the M80-8530442. The company focuses on providing solutions for demanding applications, ensuring reliability and performance across its product lines. The Headers and Edge Type Connectors produced by Harwin, including the M80-8530442, are designed to meet the needs of various sectors, including telecommunications, aerospace, and industrial applications.
Harwin also manufactures a variety of similar parts that cater to different configurations and requirements. This allows engineers and designers to select the most appropriate solution tailored to their specific needs within the scope of their projects. By maintaining a strong focus on quality and performance, Harwin’s connectors are often a go-to choice for projects requiring precision and reliability.
Where to Find M80-8530442 by Harwin
Historical availability of this part indicates that it has been accessible through various distributors, including:
- Avnet Abacus
- Powell Electronics
- TME
- TTI
- Mouser Electronics
- DigiKey
- Newark
Availability can fluctuate, and it is prudent to refer to findchips for the most accurate information regarding stock and pricing.