Overview of M80-8880805 by Harwin
The M80-8880805 is a wire-to-board connector designed and manufactured by Harwin. This part features a dual in-line configuration, which comes under the Headers and Edge Type Connectors category. It is part of the Datamate L-Tek M80 series, offering a high degree of precision and durability for reliable electrical connections. With 8 contacts distributed over 2 rows, the M80-8880805 employs a crimp termination type to secure wires in place. It is designed to facilitate secure, locking connections thanks to its innovative design, and features a 2 mm pitch spacing for the contacts. Highlighting its commitment to environmental responsibility, it is both Lead (Pb) free and RoHS compliant, ensuring it meets global standards for hazardous material restrictions.
The connector has a black insulator made from glass-filled polybutylene terephthalate (PBT), providing excellent mechanical and thermal properties, thereby offering good insulation and durability. Its contacts have a gold (Au) finish with a nickel (Ni) barrier, ensuring optimal electrical conductivity and corrosion resistance. The M80-8880805 supports a wire size range from 28 AWG to 24 AWG, suitable for a variety of applications that require reliable wire-to-board connections. The part operates within a temperature range of -55 °C to 125 °C, accommodating various environmental conditions, and it is designed with a focus on minimizing contact resistance (20 mΩ) and maximizing insulation resistance (1000000000 Ω).
Industry Applications for M80-8880805
The versatile design and reliable performance of the M80-8880805 make it suitable for a broad range of applications across different industries. However, the potential industry applications mentioned below are conceptual and illustrative, requiring further analysis and verification by engineering and design teams to ensure compliance with industry standards and application requirements.
- Consumer Electronics: The M80-8880805 could potentially be used in devices like smartphones, tablets, and wearables, where compact and reliable connections are crucial. The connector’s small pitch and locking feature could be beneficial for devices subjected to frequent movement or vibration.
- Industrial Automation: Automated manufacturing equipment might utilize the M80-8880805 for sensor connections, control units, and interface modules, where robust and reliable connections are necessary for continuous operation under various temperature conditions.
- Telecommunications: This connector could find potential applications within communication equipment such as routers, switches, and modems. Its high insulation resistance and low contact resistance might be advantageous for maintaining signal integrity in data transmission.
- Aerospace and Defense: Given the operating temperature range and the locking mechanism, the M80-8880805 might be suitable for avionics, satellites, and military communication devices, where connections must withstand extreme conditions without failure.
- Computing and Data Storage: The connector might also serve in computing infrastructure, including servers, storage systems, and network devices. The gold-plated contacts could ensure reliable connectivity for high-speed data transmission.
It’s important to note that these potential applications require further investigation and validation by professionals to ensure compatibility and adherence to specific industry standards.
About Harwin
Harwin is a renowned manufacturer recognized for its high-quality connectors and electronic components, encompassing a wide spectrum of applications from industrial and aerospace to consumer electronics. In the realm of Headers and Edge Type Connectors, Harwin has established a strong reputation through its innovative products, including the M80-8880805 and its associated series. Harwin’s Datamate and Gecko connector families, for example, are celebrated for their resilience and performance in demanding situations, featuring designs that emphasize durability, compactness, and reliability. With an emphasis on precision engineering and a commitment to quality, Harwin ensures that its connectors, including the M80-8880805, meet stringent standards, making them suitable for a vast array of applications across various sectors.
Where to Find M80-8880805 by Harwin
To purchase the M80-8880805 or research similar parts, professionals can utilize Find Chips’ comprehensive database. On findchips.com, users can find the most up-to-date stock levels and pricing from various distributors. Historically, the part has been available at distributors such as Avnet Abacus, Powell Electronics, TME, TTI, Quest Components, Bristol Electronics, Mouser Electronics, DigiKey, and Newark. However, to ensure availability and current pricing, it is recommended to check on Find Chips. By using the website, professionals can also explore alternate Headers and Edge Type Connectors / Connectors offered by Harwin or other manufacturers, thus providing a broad spectrum of options to consider for their specific application needs.