Overview of M80-8881005 by Harwin
The M80-8881005 by Harwin is a Board Connector featuring 10 female contacts arranged in two rows with a pitch of 0.079 inch. This connector is part of the Datamate L-Tek M80 series. The terminals are designed for crimping and are capable of handling wire sizes from 24 to 28 AWG. It employs a locking mechanism for secure mating and has a black insulator made from glass filled polybutylene terephthalate (PBT), which is known for its strength and durability. The connectors are RoHS compliant and lead-free, ensuring environmental safety and sustainability.
Key features include a contact termination with gold plating over a nickel barrier, enhancing the reliability and quality of connections. This part operates effectively within a temperature range of -55 °C to 125 °C, making it suitable for various operating environments. The connector’s insulation resistance is exceptionally high at 1000 MΩ, which is crucial for preventing electrical leaks and faults.
This product also meets the UL94 V-0 flammability standard, ensuring safety in case of fire, making it a reliable choice for critical and safety-sensitive applications. Furthermore, the average durability of the connector is marked at around 500 cycles, indicating its capability to withstand multiple engagements and disengagements throughout its lifecycle.
Industry Applications for M80-8881005
Given the specifications and features of the M80-8881005, this connector could potentially serve a broad range of industry applications. These include, but are not limited to, the following:
- Consumer Electronics: This part might be used in devices where compact and reliable connections are necessary, such as laptops, wearables, or smart home devices. Its small pitch and high durability make it ideal for products that are frequently handled or connected.
- Telecommunications: The high insulation resistance and secure locking feature could make this connector suitable for telecommunications equipment, potentially including transmitters, receivers, and switchboards.
- Aerospace and Defense: Although not specified for military standards, the wide temperature range and high durability might allow it to be used in less critical subsystems within aerospace applications, subject to further testing and confirmation by design teams.
- Computing and Data Storage: Devices such as servers and storage units that require reliable, high-density connections could potentially employ this connector to ensure secure data transmission with minimal signal interference.
- Electronic Manufacturing: The connector’s compatibility with different wire gauges and crimping termination might make it suitable for various types of manufacturing and testing equipment within the electronics industry.
Note: The potential industry applications mentioned above are only conceptual illustrations and require thorough analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.
About Harwin
Harwin is a prominent manufacturer specializing in high-reliability connectors and electronic components, with a significant portfolio in Headers and Edge Type Connectors. Their products, including the M80-8881005, are known for their durability and performance in demanding environments. Harwin’s connectors are designed with a focus on miniaturization and resistance to harsh conditions, making them suitable for a broad spectrum of industrial, defense, aerospace, and commercial applications.
Harwin’s connectors, including the Datamate L-Tek M80 series, often feature robust mechanical designs, precise engineering, and compliance with multiple environmental standards, ensuring they align well with the industry’s evolving demands. Their consistent commitment to quality and innovation keeps them as a preferred choice among electronics engineers and procurement specialists worldwide.
Where to Find M80-8881005 by Harwin
To purchase the M80-8881005, potential buyers should consider researching on findchips.com, where you can analyze current stock levels and pricing. This part has historically been available through several distributors, including Avnet Abacus, Powell Electronics, TME, TTI, DigiKey, and Newark. However, availability can change, and searching on findchips.com will provide the most up-to-date information. Additionally, if alternatives are necessary, you can explore other Headers and Edge Type Connectors offered by Harwin or other manufacturers.