Overview of M80-8881405 by Harwin
The M80-8881405 is a board connector featuring 14 contacts arranged in two rows. It utilizes a female socket configuration with a 0.079 inch pitch, which is beneficial for high-density applications. This component is specifically designed for crimp terminal connections and offers a reliable locking mechanism that ensures the integrity of the connection during operation. The insulator is made of glass filled polybutylene terephthalate, and is colored black, providing durability and resistance to high temperatures.
The part is rated as lead-free and is compliant with RoHS, indicating its suitability for environmentally conscious manufacturing processes. It supports wire sizes ranging from 24 AWG to 28 AWG, making it versatile for various electrical applications. The M80-8881405 has a contact resistance of 20 mΩ and offers high insulation resistance of 1 GΩ, which are critical for minimizing signal loss and ensuring reliable performance in electronic circuits. With a durability rating of 500 cycles, this connector is expected to withstand repeated use, while its operating temperature range extends from -55 °C to 125 °C, ensuring functionality in diverse environmental settings. The product life cycle is currently active, indicating its ongoing availability for procurement.
Industry Applications for M80-8881405
The M80-8881405 might find utility across a variety of industries due to its specifications, particularly in applications that require compact and reliable connectivity solutions. Some potential industry applications include:
- Internet of Things (IoT): The compact design and high durability may suit IoT devices that require reliable board-to-board connections. Devices such as smart sensors or gateway devices could benefit from the M80-8881405, particularly where space and reliability are critical.
- Industrial Automation: In automated systems that might involve numerous sensor connections, the M80-8881405 could potentially be used in connection with control boards or PLCs (Programmable Logic Controllers) to facilitate communication and control between components.
- Telecommunications: Telecommunications equipment requiring frequent connectivity in compact designs could utilize this part, particularly within network switches or routers where maintaining a high reliability of connection is essential.
- Consumer Electronics: This connector might be utilized in consumer electronic devices where space is limited, such as in compact audio systems or handheld devices, providing essential connectivity without compromising on performance.
- Aerospace and Defense: Although specific military standards are not mentioned, the M80-8881405’s durability and wide temperature range could potentially lend itself to applications in aerospace systems where reliable connections are paramount.
It is important to note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Harwin
Harwin is a manufacturer known for its high-quality connectors and interconnect solutions, particularly in the area of Headers and Edge Type Connectors. The company specializes in producing components that offer durability and high performance across various applications. The M80-8881405 is part of a broader range of connectivity solutions that Harwin manufactures, catering to demanding industrial, telecommunications, and consumer electronics environments. Other similar products may include different configurations of board connectors that maintain the same quality standards and reliability attributes, suitable for various applications needing dependable connectivity.
Where to Find M80-8881405 by Harwin
- Powell Electronics
- TME
- TTI
- Mouser Electronics
It is essential to check findchips.com for current stock levels and pricing, as availability can vary widely. The platform also provides options to explore alternative parts within the Headers and Edge Type Connectors category, which may include similar offerings from Harwin or other manufacturers.