Overview of M80-8980405 by Harwin
The M80-8980405 is a board connector featuring four contacts arranged in a single row. It incorporates a female socket design, ensuring compatibility with appropriate male connectors. The part has a 0.079 inch (2mm) pitch, making it suitable for various applications requiring tight spacing. The connector uses crimp terminals for contact termination, and it is designed with a locking mechanism to secure connections reliably. The insulator is black and made from glass-filled polyester, providing good strength and thermal performance. Notably, this component is lead-free and compliant with RoHS regulations, aligning with modern environmental standards.
Specifications of the connector include:
- Contact Material: Not specified
- Contact Finish Termination: Gold (Au) with Nickel (Ni) barrier
- Durability: 500 cycles
- Operating Temperature Range: -55 °C to 125 °C
- Insulation Resistance: 100,000,000 Ω
- Rated Current (Signal): 3 A
- Wire Size Range: 24 AWG to 28 AWG
As of the current writing, this part is classified as active in its life cycle, indicating ongoing production and availability by the manufacturer, Harwin PLC. The M80-8980405 connector belongs to the Datamate L-Tek M80 Series, which is known for its robust design and effectiveness in various applications.
Industry Applications for M80-8980405
The M80-8980405 connector might find use in multiple industry applications due to its versatile design. Below are some potential use cases:
- Industrial Automation: In automation systems, the M80-8980405 could be used in control panels or machinery that require reliable connections between components. The locking mechanism and crimp terminal design may enhance operational stability in environments with vibration.
- Consumer Electronics: This connector might be utilized in devices such as laptops or tablets where space is limited, and secure connections are critical. Its compact size and light weight could support designs demanding high-density interconnectivity.
- Transportation and Logistics: In transportation applications, the M80-8980405 might integrate into various electronic control units (ECUs) within vehicles or logistics systems, where it could support systems that require rugged, durable connectors capable of operating over a wide temperature range.
- Telecommunications: The connector could potentially serve in communication devices, enabling connections in network hardware where space-saving solutions are critical. Its durability and electrical performance might contribute to reliable data transmission.
- Robotics and Drones: In robotic systems, the M80-8980405 may be employed in modular assembly designs, providing connections that can withstand various operational stresses while maintaining a compact form factor.
These potential industry applications are only conceptual and illustrative. Engineering and design teams need to conduct thorough analysis and verification to ensure compliance with industry standards and specific application requirements.
About Harwin
Harwin is a manufacturer recognized for its commitment to quality and innovation in the field of connectors. Specializing in the production of connectors, they offer a wide range of products, including the M80-8980405 and similar components that cater to demanding applications across various industries. The company is particularly noted for its range of headers and edge-type connectors, which are designed to meet high-performance requirements, ensuring reliability in harsh conditions.
Harwin’s product portfolio includes several comparable connectors that may complement or serve as alternatives to the M80-8980405. Their focus on meeting rigorous industry standards makes them a suitable choice for engineers and procurement professionals looking for reliable interconnect solutions.
Research Price and Stock for M80-8980405 by Harwin on Findchips.com
To ensure you have the latest stock and pricing information for the M80-8980405, it is recommended to research on Findchips.com. This platform aggregates data from various distributors, providing real-time availability and pricing information. The subcategory of Headers and Edge Type Connectors can also be useful for finding alternate parts that may suit your application needs.
Historically, the following distributors have made the M80-8980405 available:
- New Advantage Corporation
- Avnet Abacus
- Powell Electronics
- TME
- TTI
- Mouser Electronics
- DigiKey
- Newark
Availability may vary, so it is advisable to check on Findchips for the most current information.