Overview of M81824/1-3 by Glenair Inc.
The M81824/1-3 is a connector accessory specifically designed as a butt splice for electrical connections. It is made from copper, which provides excellent electrical conductivity—an essential property for maintaining reliable connections in various applications. The insulator is crafted from thermoplastic material, with the insulator color being yellow, which serves both a functional and identification purpose. This specific splice accommodates wire sizes ranging from 16 AWG (American Wire Gauge) at the minimum to 12 AWG at the maximum, which allows for flexibility in wire selection and ensures compatibility with a wide range of applications.
This product is part of the M81824/1 series and is classified under the electronic parts subcategory of Military Connector Accessories within the Connector Support category. The M81824/1-3 is designed to meet military specifications, as indicated by its compliance with MIL standards, ensuring durability and reliability under rigorous conditions. As of the current writing, this part has an active life cycle, signifying that it is still in production and available for procurement.
Industry Applications for M81824/1-3
The M81824/1-3 might find applications across various industries owing to its robust specifications. Below are some potential industry applications where this part could be deployed:
- Aerospace and Defense: Due to its compliance with military standards, the M81824/1-3 could potentially be used in avionics systems, ground support equipment, and military vehicles, where reliable electrical connections are critical. The use of copper enhances conductivity, which is a vital requirement in these high-stakes applications.
- Industrial Automation: In manufacturing environments, the M81824/1-3 might be used in control panels and machinery that require secure, efficient electrical connections to maintain operational integrity. The thermoplastic insulator helps in protecting connections from environmental conditions, which is often a concern in industrial settings.
- Telecommunications: This part could potentially serve in telecommunications equipment, where robust connections are essential for signal integrity. The specifications of the M81824/1-3 allow it to be used in wiring systems that may experience strain or require durability.
- Automotive (if applicable standards are met): If the part meets additional automotive standards such as AEC-Q100 or AEC-Q101, it might be used in automotive wiring harnesses, battery management systems, or other critical safety applications within vehicles, where secure connections are paramount for functionality and safety.
- Robotics and Drones: In the robotics domain, the M81824/1-3 might be found in electrical junctions, enabling motors, sensors, and other components to connect seamlessly. The flexibility in wire size accommodates various electronic configurations within robotic systems.
It is important to note that these potential industry applications are only conceptual and illustrative; actual implementation requires thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Glenair Inc.
Glenair Inc. is a manufacturer specializing in connector solutions, particularly in the realm of Military Connector Accessories. Their offerings include a range of products designed for various applications, particularly in harsh environments that demand reliable performance. The M81824/1-3 is one of their products aimed at providing solutions for secure electrical connections across military and industrial applications. Glenair also manufactures several similar parts that might cater to different specifications or requirements, ensuring a broad portfolio for customers seeking connector support solutions.
Research Price and Stock for M81824/1-3 by Glenair Inc on Findchips.com
For those interested in obtaining the M81824/1-3, it is advisable to research current stock levels and pricing on Findchips. This resource provides comprehensive information on availability, and users can explore a variety of distributors that might carry the part. Historically, this component has been available through distributors such as:
- Interstate Connecting Components
- TTI
- Mouser Electronics
- Newark
However, stock levels may vary, so checking Findchips for the most current information is essential before making any purchasing decisions. By using Findchips, you can also explore alternate parts within the Military Connector Accessories category, which may offer other suitable options from Glenair Inc. or other manufacturers.