M83-LFC1F2N60-0000-000 by Harwin

Overview of M83-LFC1F2N60-0000-000 by Harwin

The M83-LFC1F2N60-0000-000 connector from Harwin belongs to the Datamate J-Tek M83 series. This particular model is a board connector with several features that make it suitable for demanding applications. It features 60 female contacts arranged across three rows with a crimp termination style. The contacts themselves are gold plated, which assures a reliable connection with excellent conductivity and resistance against oxidation. The connector is specifically designed for 24 to 28 AWG wire and supports a pitch spacing of 2mm, making it compact yet robust for space-conscious applications.

The insulator of this connector is crafted from black, glass-filled polyethylene which provides superior durability and strength. Additionally, the Headers and Edge Type Connectors range is RoHS compliant, indicating adherence to strict environmental standards involving hazardous substances. This connector supports a wide operating temperature range from -55 °C to 125 °C and offers mounting options using M2x0.4 size threads or locking mechanisms, making it versatile for various assembly conditions.

Industry Applications for M83-LFC1F2N60-0000-000

The application of the M83-LFC1F2N60-0000-000 spans multiple industries due to its high reliability and robust nature. Below are potential industry applications, where this part could be exceptionally suitable:

  • Aerospace and Defense: The connector’s ability to withstand extreme temperature variations and its durable construction may make it suitable for use in aviation electronics or military equipment, though specific military standards and certifications should be verified.
  • Medical Imaging: Its reliable conductivity and robust build could be useful in the demanding environments of medical imaging devices. The precise control and power requirements of such equipment might benefit from the connector’s specifications.
  • Robotics and Drones: In robotics and drones, connectors need to manage vibrations and frequent movements. The mechanical stability and the locking mounting option of this Harwin connector could potentially make it a favored choice in such applications.
  • Consumer Electronics: The compact size and reliability make it ideal for devices requiring dense but reliable connectivity solutions, such as laptops or cameras.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Harwin

Harwin is a globally recognized manufacturer renowned for crafting high-reliability connectors and associated components. Predominantly focused in the area of Headers and Edge Type Connectors, Harwin’s products, including the M83-LFC1F2N60-0000-000 and similar types, are widely appreciated in the electronics industry for their stringent quality and innovation. Harwin’s connectors often feature in applications demanding the utmost performance, ensuring reliability in the most challenging environments.

Where to Find M83-LFC1F2N60-0000-000 by Harwin

The M83-LFC1F2N60-0000-000 is available through various distributors which historically have included Avnet Abacus, Powell Electronics, TTI, Mouser Electronics, DigiKey, and Newark. However, to get current stock levels and pricing, visiting findchips.com is recommended. This platform not only provides availability and pricing but also allows comparison with other Headers and Edge Type Connectors that might be offered by Harwin or other manufacturers.

Compare pricing for M83-LFC1F2N60-0000-000 and other Headers and Edge Type Connectors / Connectors at findchips.com