Overview of M830520 by Kyocera AVX Components
The M830520 is an embedded ceramic antenna designed by Kyocera AVX Components, catering to dual-band applications with center frequencies at 2.4425 GHz and 5.4875 GHz. This product is defined within the RF/Microwave Antennas subcategory, focusing on wireless communication protocols like WLAN, Bluetooth, and Zigbee. The antenna case measures 8mm x 3mm x 1.3mm, providing a compact solution suitable for various applications requiring minimal space. Significant features include a characteristic impedance of 50 Ω, linear polarization, and a surface mount design with six terminals. Additionally, it’s notable for its operation across a broad frequency range from 2400 MHz to 2485 MHz, with the capability to extend from 5150 MHz to 5825 MHz for additional flexibility. The maximum transmission power of 0.5W and a VSWR maximum of 2.8 underline its efficiency in signal transmission. Furthermore, this product complies with RoHS, showcasing Kyocera AVX’s commitment to environmentally friendly manufacturing practices.
Industry Applications for M830520
The M830520’s versatile design and performance specifications make it potentially suitable for a variety of industry applications. Please note that these potential applications are conceptual and require further analysis and verification by engineering and design teams to ensure compliance with industry standards and application-specific requirements.
- Agriculture Technology: In smart farming solutions, such as precision agriculture devices, the M830520 could potentially provide reliable wireless communication for sensors monitoring soil moisture levels or crop health, enhancing data collection for decision-making processes.
- Consumer Electronics: Devices such as smart home gadgets, wearable fitness trackers, and portable multimedia systems might utilize the M830520 for Bluetooth or Wi-Fi connectivity, offering users seamless synchronization and data exchange with other devices.
- Healthcare: Given its support for Bluetooth and Wi-Fi, the M830520 could potentially be integrated into medical devices for remote patient monitoring or health data collection, ensuring reliable data transmission while adhering to stringent healthcare standards.
- Smart Home: In smart home ecosystems, the M830520 might provide the backbone for communication between various devices, including smart thermostats, lighting systems, and security devices, enabling efficient and reliable operation via Wi-Fi or Zigbee protocols.
- Automotive: Assuming adherence to industry-specific standards, the M830520 could potentially be deployed in vehicle-to-everything (V2X) communication modules, enhancing connectivity and data exchange for improved road safety and navigation systems.
Note that these potential industry applications are only illustrative and must be rigorously tested to ensure compliance with relevant industry standards and specific functional requirements.
About Kyocera AVX Components
Kyocera AVX Components is a leading manufacturer with a well-established reputation in the production of electronic parts, particularly in the domain of RF and Microwave. The company excels in creating high-quality RF/Microwave Antennas, including but not limited to the M830520. Their products are known for reliability and precision, catering to a broad range of applications from consumer electronics to industrial and healthcare systems. Kyocera AVX’s expertise in ceramic material technology and RF engineering allows them to produce antennas with excellent performance, compact sizes, and durable designs, meeting the rigorous demands of modern wireless communication systems.
Where to Find M830520 by Kyocera AVX Components
For those interested in purchasing the M830520, findchips.com provides a comprehensive platform to research availability and competitive pricing. In addition to locating the M830520, the site also enables users to explore alternative RF/Microwave Antennas that might be offered by Kyocera AVX Components or other manufacturers. Historical availability has included distributors such as Symmetry Electronics, Avnet Asia, Avnet Abacus, Rutronik, TME, TTI, Future Electronics, Mouser Electronics, DigiKey, and Newark. However, for current stock levels and pricing, prospective buyers should consult findchips.com directly.