Overview of M83513/03-B04C by ITT Interconnect Solutions
The M83513/03-B04C is characterized as a D Microminiature Connector, suitable for demanding applications that require robust and precise connectivity. This model comprises 15 male crimp terminals and is designed as a plug for panel mounting. Notably, it is part of the M83513 series under the Micro D sub-connector type which ensures compatibility and standardized usage within the industry.
Manufactured by ITT Interconnect Solutions, this connector is constructed to meet rigorous requirements, equipped with a shell made of metal and a durable cadmium finish. Each of its contacts is formed from a copper alloy, allowing for a low contact resistance of 8 mΩ, indicating efficient electrical connectivity. The connector has a staggered contact pattern and uses a reliable crimp termination method. While conforming to MIL-DTL-83513 standards signifies its suitability for military and defense applications, it must be noted that at the time of writing, the factory lead time for this product is 20 weeks and 3 days.
Industry Applications for M83513/03-B04C
The M83513/03-B04C could potentially be utilized across various demanding sectors due to its rigorous design specifications and MIL-DTL-83513 standard compliance. The following are illustrative examples of industries where this connector might find applications:
- Aerospace and Defense: The rugged design and MIL spec compliance make it suitable for aerospace vehicles and defense systems where reliable and durable connectivity is crucial. Connectors like M83513/03-B04C could potentially be employed in communication devices, navigation systems, and other critical military hardware.
- Telecommunications: Given its capability to operate efficiently within a wide temperature range (-55 °C to 125 °C) and high dielectric withstanding voltage (600VAC), this connector could potentially be utilized in telecommunications infrastructure, particularly in harsh environmental conditions.
- Industrial Automation: The durability and robust construction of the M83513/03-B04C might make it a plausible choice for robotics and automated manufacturing equipment, especially in scenarios requiring reliable, long-duration connections under dynamic stress and varying environmental conditions.
- Computing and Data Storage: Data centers and computing infrastructures that require dependable connections for handling critical data transmissions might consider using this type of connector due to its high insulation resistance (5000000000 Ω) and good current rating (3 A).
Note that these potential industry applications are conceptual and require detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About ITT Interconnect Solutions
ITT Interconnect Solutions is a renowned manufacturer specializing in a broad range of connector solutions, including D Type Connectors. Within this category, the M83513/03-B04C stands out due to its micro D sub-connector configuration and suitability for stringent applications such as military and defense. ITT Interconnect Solutions has established a reputation for producing high-quality connectors that meet diverse industry standards, ensuring reliability and performance across various applications.
Where to Find M83513/03-B04C by ITT Interconnect Solutions
To source the M83513/03-B04C connector, prospective buyers should consider searching on findchips.com. Here, you can find detailed inventory levels, current pricing, and availability information. Historically, this part has been available through distributors such as Master Electronics, Chip1Stop, Avnet Abacus, and DigiKey, among others. To explore alternative D Type Connectors that might be offered by ITT Interconnect Solutions or other manufacturers, using the detailed search and comparison tools on findchips.com is highly recommended.