Overview of M83513/04-B04C by ITT Interconnect Solutions
The M83513/04-B04C is a D Microminiature Connector featuring 15 contacts, a female gender, and utilizes crimp terminal techniques for secure connection. This receptacle type connector is classified under D Type Connectors, popular for its sturdy build and reliability in various applications. It is specifically designed for cable assemblies, indicated by a key attribute in its description; CABLE ASSY DB15 MULT 914.4MM. The MIL-C-83513 standard specifies the quality and performance specifications, ensuring its suitability for demanding environments.
This part boasts robust physical dimensions, with a body breadth of 0.298 inches, depth of 0.224 inches, and a length of 0.925 inches. The receptacle design is encased in an aluminum alloy shell with a cadmium/chromate finish, enhancing its durability. Despite not being RoHS or Pb-free compliant, its construction meets REACH standards and remains in active production according to its life cycle status.
Significantly, the M83513/04-B04C operates across a broad temperature range from -55 °C to +125 °C, accommodating extreme conditions. With an insulation resistance of 5000 MΩ and a dielectric withstanding voltage of 600VAC, it underscores the connector’s capability to handle high electrical loads safely. Serial applications benefit from the connector’s ability to withstand up to 500 mating cycles, offering a balance of robustness and longevity.
Industry Applications for M83513/04-B04C
The robust build and specifications of the M83513/04-B04C make it potentially suitable for a variety of demanding applications. Here are some hypothetical industry uses, which should be verified by engineering teams to ensure compliance with specific applications and standards:
- Aerospace and Defense: Due to its MIL spec compliance and high durability, the connector might be used in aerospace electronics for communication systems, navigational systems, or drones where reliable connectivity in harsh environments is critical.
- Industrial Automation: This connector could potentially be utilized in production equipment that requires precise and reliable connections, possibly for sensors or robotics control systems in automated manufacturing lines.
- Telecommunications: Given the critical need for reliable and continuous data transmission, this connector might be utilized in telecommunications infrastructure, potentially including data centers and networking equipment.
- Aerospace: The ability to perform under significant temperature variations and mechanical duress could make it suitable for satellite systems or spacecraft internal systems.
Note: These potential industry applications are illustrative and need comprehensive analysis and verification by respective design teams to meet specific industry standards and application necessities.
About ITT Interconnect Solutions
ITT Interconnect Solutions is a leading manufacturer of highly engineered connector solutions, with expertise that spans across a broad range of industries and applications. The company produces an array of connectors including the M83513/04-B04C and other similar parts, specializing particularly in D Type Connectors. ITT Interconnect Solutions is known for its innovative designs and the reliability of its products which adhere to rigorous standards including military specifications, where applicable.
Where to Find M83513/04-B04C by ITT Interconnect Solutions
To purchase the M83513/04-B04C or explore other options, engineering and procurement professionals should visit findchips.com. On this site, one can view up-to-date inventory levels and pricing from various distributors. Although previously available from distributors such as Master Electronics, Interstate Connecting Components, TTI, and Mouser Electronics, current availability can vary. We recommend using our site to find the latest information and explore alternative D Type Connectors, potentially opening up options for similar parts from ITT Interconnect Solutions or other manufacturers.