M83513/04-D07N by Glenair Inc

Overview of M83513/04-D07N by Glenair Inc.

The M83513/04-D07N is a Micro D-Sub Connector featuring 25 contacts, with a female gender and crimp terminal. This receptacle connector is part of the D Type Connectors subcategory, emphasized for its miniature size which is suitable for cable mounting. Specifically designed to meet the stringent requirements of MIL-DTL-83513 standards, this electronic component by Glenair Inc. incorporates robust construction with a body made from an aluminum alloy and contacts finished with gold over nickel, ensuring excellent electrical conductivity and resistance to corrosion.

The connector has a dielectric withstanding voltage of 600VAC, a contact resistance of 32 mΩ, and an insulation resistance of 5000000000 Ω, making it highly effective for preventing electrical leaks and maintaining signal integrity even under adverse environmental conditions. It can operate in a broad range of temperatures from -55 °C to +125 °C, which supports its use in harsh environments. Classified under ECCN code EAR99 and compliant with RoHS and REACH regulations, it adheres to the latest environmental standards, reflecting Glenair’s commitment to sustainability. The part is listed as having a factory lead time of 3 weeks.

Industry Applications for M83513/04-D07N

M83513/04-D07N could potentially find applications in various industries due to its robust design and compliance with military specifications. The following applications are conceptual and should be analyzed and verified by engineering and design teams considering industry standards and specific application requirements:

  • Aerospace and Defense: This connector might be used in communication systems, navigation systems, and other aerospace and defense electronics due to its MIL-spec compliance and high reliability in extreme conditions.
  • Industrial Automation: For control systems and automation machinery, this part could potentially offer reliable connections in sensors, actuators, and industrial computers. Its high contact reliability and capacity to handle wide temperature ranges make it a suitable candidate.
  • Computing and Data Storage: In server farms and networking devices, where high-density connections and minimal failure rates are crucial, this connector could provide dependable performance in such environments.
  • Telecommunications: This part might be used in telecommunications equipment for wired connections in network infrastructure, possibly assisting in maintaining signal integrity in high-frequency transmission systems.

Note that these potential applications are illustrative and require detailed verification and validation as per specific industry codes and standards.

About Glenair Inc.

Glenair Inc. is a leading manufacturer of electronic connectors, with a specialization in robust and high-quality components suited for a range of challenging environments. In their offerings within the D Type Connectors category, Glenair has demonstrated their capability to deliver products that meet stringent specifications, including military standards. Their expertise in producing durable and precise connectors like the M83513/04-D07N indicates their commitment to targeting applications that face harsh operational conditions or require military-grade reliability.

Where to Find M83513/04-D07N by Glenair Inc

To purchase the M83513/04-D07N, it is recommended to research on our platform, findchips.com. This will provide the most current stock levels and pricing across a variety of distributors. Previously, this part has been available at distributors such as JRH Electronics, Powell Electronics, Interstate Connecting Components, and TTI. However, for current availability and to find alternative products, use D Type Connectors link at findchips.com to discover offerings from Glenair Inc. or other manufacturers.

Compare pricing for M83513/04-D07N and other D Type Connectors at findchips.com