Overview of M83513/13-F01CP by ITT Interconnect Solutions
The M83513/13-F01CP is a micro-D receptacle connector featuring 37 contacts with a right-angle solder termination type. This part falls under the D Type Connectors category. It has a rugged structure, suitable for demanding environments, with a body made of aluminum alloy and a liquid crystal polymer insulator. Contacts are formed in a staggered pattern to enhance connection reliability, featuring a copper alloy material. Measuring a body length of 1.487 inches, breadth of 0.325 inch, and depth of 0.525 inch, it is designed for compactness while maintaining robustness and efficiency in electrical interfacing.
This connector is designed to withstand rigorous conditions as evidenced by its wide operating temperature range from -55°C to 125°C and a high dielectric withstanding voltage of 600VAC. It can maintain its performance over 500 mating cycles, with additional features ensuring compliance with MIL-DTL-83513 standards. The receptacle includes options for mounting via #2-56 screws or jackposts, favorable for secure PCB mounting in various applications.
Industry Applications for M83513/13-F01CP
The versatility and robust design of the M83513/13-F01CP make it suitable for multiple sectors. Here are some potential industry applications, which should always be verified and tailored by engineering and design teams to meet specific requirements and adhere to industry standards:
- Space Technology: Given its rugged design and MIL conformance, this connector might potentially be used in spacecraft systems where reliability and resistance to extreme temperatures are crucial.
- Aerospace and Defense: The high dielectric voltage and durability of this part could make it a candidate for applications in military communications and avionics systems, subject to rigorous stress and varying environmental conditions.
- Industrial Automation: Its ability to operate over a wide temperature range and high insulator resistance can make it a potential choice for sensors and control systems in automated manufacturing processes.
- Computing and Data Storage: The right-angle mounting style and high contact density allows effective use in servers and data centers, where space utilization and reliable connections are critical.
Note that these applications are conceptual and require a comprehensive analysis for real-world implementation.
About ITT Interconnect Solutions
ITT Interconnect Solutions, a division under ITT, is a prominent manufacturer specializing in high-reliability connectors and interconnect systems. Their product line includes a wide range of D Type Connectors, including micro-D connectors like the M83513/13-F01CP. These connectors are designed to meet the stringent requirements of military, aerospace, and industrial applications, ensuring performance in extreme conditions.
Where to Find M83513/13-F01CP by ITT Interconnect Solutions
To purchase the M83513/13-F01CP, one should consult real-time inventory availability and pricing at findchips.com. This part has historically been available from distributors such as Master Electronics, Interstate Connecting Components, Onlinecomponents.com, and Heilind Electronics. For alternative parts and more options from ITT Interconnect Solutions or other manufacturers, the D Type Connectors section at FindChips provides a comprehensive list.