Overview of M83536/15-021M by TE Connectivity
The M83536/15-021M is a high-performance electromechanical relay designed for power and signal control applications. Manufactured by TE Connectivity, this part features a 4PDT (Four Pole Double Throw) contact form, which allows it to control multiple circuits with a single signal. The relay operates at a coil voltage of 28VDC, drawing a current of 0.108A and consuming 3024mW of power. Its contacts are rated for 10A at 28VDC, ensuring considerable load handling capabilities.
This relay is hermetically sealed, ensuring robust performance in harsh environmental conditions, and supports a wide operating temperature range from -70 °C to 125 °C, making it suitable for diverse industrial applications. With a mechanical endurance of 100,000 cycles, it promises reliability and longevity. The component’s dimensions are relatively compact, measuring 26.04mm in length, width, and 25.65mm in height, allowing for ease of integration into various system designs. Because this relay is meant for panel mounting, it can be easily installed in control panels and other equipment.
Industry Applications for M83536/15-021M
Given the specifications and characteristics of the M83536/15-021M, it can be envisioned in a variety of industry applications, though these must be carefully evaluated by engineering teams to ensure compliance and appropriateness. The following are conceptual applications across several industries:
- Industrial Automation: This relay might be used to control motors, sensors, and actuators in automated production lines, potentially helping manage power distribution effectively within automated equipment.
- Aerospace and Defense: Due to its robustness and hermetically sealed design, this relay could potentially serve in aerospace applications, where reliable, high-performance components are critical for the operation of both control and power distribution systems within aircraft and space vehicles.
- Telecommunications: The relay might assist in managing signal routing and switching duties in telecommunications equipment, ensuring compliance with the rigorous operational standards in this industry.
- Consumer Electronics: It could possibly be applied in household appliances where robust switching of electrical loads is required, provided its specifications align with consumer product standards.
Please note that the suitability and compatibility of M83536/15-021M for specific applications should be carefully verified by qualified professionals based on detailed system requirements and industry standards.
About TE Connectivity
TE Connectivity is a global technology leader in designing and manufacturing connectivity and sensor solutions crucial for a connected world. In the area of Power/Signal Relays, TE Connectivity offers an extensive range of products, including the M83536/15-021M, ensuring that various customer needs are met across multiple industries such as telecommunications, industrial automation, consumer electronics, and automotive. The company’s expertise in building high-quality, durable, and reliable relays makes it a preferred choice for engineers and procurement specialists looking for components that meet stringent operational requirements.
Where to Find M83536/15-021M by TE Connectivity
For those interested in purchasing the M83536/15-021M relay, findchips.com provides a comprehensive platform to check real-time pricing and availability from various distributors. While this part has been historically available at distributors such as Master Electronics, Interstate Connecting Components, TTI, Onlinecomponents.com, and Mouser Electronics, prospective buyers should visit findchips.com to get the latest information on stock levels and to explore other Power/Signal Relays that might be suited to their needs.