Overview of M83536/33-003L by TE Connectivity
The M83536/33-003L from TE Connectivity is a Power/Signal Relay known for its momentary action and a configuration that makes it suitable for various high-demand applications. This relay operates with a coil voltage of 28VDC and a coil current of 0.097A, translating to a coil power rating of 2716mW. With maximum contact ratings of 10A and 28VDC, this product is geared towards managing significant power levels while functioning within a compact physical footprint (26.04mm x 26.04mm x 25.65mm).
Beyond the basics, the M83536/33-003L integrates a coil resistance of 290 Ω and is designed to be socket mounted, which simplifies the assembly process and maintenance. The terminals are finished with gold, enhancing the reliability and longevity of electrical connections. Notably, the relay operates and releases within a swift timeframe of 17.5 milliseconds, a quality that is vital for applications requiring rapid switching capabilities.
Industry Applications for M83536/33-003L
The characteristics of M83536/33-003L suggest its suitability across various industrial applications. Here are some potential use cases for this component:
- Aerospace and Defense: In these sectors, the requirements for reliability and rapid response are critical. The swift operate and release time of 17.5 ms, along with the durable snap-on termination type in the M83536/33-003L, might make it a potential candidate for use in mission-critical aerospace or defense systems, where control of power distribution is vital. These applications should, however, confirm adherence to any specific military or aerospace standards.
- Industrial Automation: Given the power handling capabilities and durability of its gold-finished contacts, this relay could potentially be implemented within automated manufacturing systems for controlling motors or heavy machinery, ensuring efficient and reliable operation.
- Transportation and Logistics: The robust configuration and considerable contact rating make the M83536/33-003L a possible option for managing power in transportation infrastructure or logistic operations, such as conveyor systems or automated sorting systems.
- Electronic Manufacturing: The M83536/33-003L could also serve in the production of other electronic devices, particularly in testing and quality assurance stations where reliable power switching is crucial.
These industry applications are conceptual and require thorough verification by engineering teams to ensure compliance with industry-specific standards and operational requirements.
About TE Connectivity
TE Connectivity is a prominent name in the field of electronic components, particularly known for their extensive range of relay products, including the Power/Signal Relays. They produce a variety of relays that are utilized across many sectors, highlighting their commitment to reliability, innovation, and versatility. The M83536/33-003L is a testament to their expertise in developing products that meet stringent requirements, often integrating features such as accurate timing, high-power handling, and environmental resistance which are critical for both commercial and industrial applications.
Where to Find M83536/33-003L by TE Connectivity
To locate and purchase the M83536/33-003L, the most effective strategy would be to utilize specialized electronic component platforms like findchips.com. Here, you can explore listings for this relay and ascertain availability across various distributors. Historically, distributors such as TTI have stocked this component, but for the most current stock levels and pricing, visiting findchips.com is recommended. On this platform, it’s also possible to research and compare other Power/Signal Relays from TE Connectivity or alternative manufacturers, ensuring you find the best component for your specific requirements.