M83536/9-023M by TE Connectivity

Overview of M83536/9-023M by TE Connectivity

The M83536/9-023M is categorized as a Power/Signal Relay, featuring a Double Pole Double Throw (DPDT) configuration with a momentary relay action. This electromechanical component is designed for panel mounting and requires a coil voltage of 28VDC, while the coil power reaches up to 2464mW. The relay can handle a maximum contact rating of 10A for both AC and DC loads, with the AC load reaching up to 115V and DC load up to 28V.

The construction includes a coil resistance of 320 Ohms and operates with a coil current maximum of 0.088A. The relay is hermetically sealed, promoting enhanced durability and reliability, especially in harsh environments. It features a compact body size measuring approximately 26.03mm in length, 13.33mm in width, and 25.65mm in height. This relay is notable for its quick operate and release time, both pegged at about 10 milliseconds, enhancing its efficiency in fast-paced applications.

Industry Applications for M83536/9-023M

The characteristics of the M83536/9-023M make it suitable for various industry applications where robustness and reliability are paramount. Following are potential use cases across diverse sectors, each chosen based on the relay’s specifications and features:

  • Aerospace and Defense: This relay could potentially be used in aerospace applications due to its hermetically sealed packaging and capability to operate under a wide temperature range (-70°C to 125°C), possibly supporting critical flight control systems or satellite communication systems that require reliable performance under extreme conditions.
  • Industrial Automation: In industrial settings, automation equipment such as assembly lines or automated test equipment might require reliable relays for managing high power components. The momentary DPDT feature could be used for controlling complex circuitry within these systems.
  • Electronic Manufacturing: Given its high contact rating and quick operation time, this relay might be found in automated soldering and testing equipment, which requires precise operation to maintain the integrity of the electronic components during manufacturing processes.
  • Telecommunications: As telecommunication systems need high reliability for signal and power switching, the robust and precise operation of this relay could make it a potential choice for such applications. The solder hook terminals offer reliable connections, essential for long-term operation in communication infrastructure.

Note that these potential industry applications are only illustrative and should be closely analyzed and verified by engineering and design teams to ensure compliance with specific application requirements and industry standards.

About TE Connectivity

TE Connectivity is a global technology leader, well established in the field of engineering electronic components, network solutions, and more. Notably, in the realm of relays, TE Connectivity offers a wide range of Power/Signal Relays including those similar to the M83536/9-023M. TE’s commitment to innovation is reflected in its meticulous design and manufacturing processes which ensure reliability, performance, and value across its product lines.

Where to Find M83536/9-023M by TE Connectivity

To find the M83536/9-023M relay or alternate Power/Signal Relays, visit findchips.com. At FindChips, you can compare current stock levels and pricing from multiple distributors including Master Electronics, TTI, Mouser Electronics, and more to ensure you get the best available deal. While part availability can vary, FindChips provides real-time data to help streamline your procurement process.

Compare pricing for M83536/9-023M and other Power/Signal Relays at findchips.com