Overview of M85049/38-13W by Amphenol Corporation
The M85049/38-13W is defined as a strain relief clamp, crafted from aluminum alloy, designed specifically for MIL-DTL-38999 Series III and IV circular connectors. This component is categorized under Military Connector Accessories in the broader category of Connector Support. It features a cadmium finish, which is notable for its corrosion-resistant properties, making the product suitable for harsh environments. The part is listed with a Material and Process Specification of MIL-DTL-38999 Series III and IV, indicating its compliance with military specifications for high-performance connectivity solutions.
This part maintains operational integrity between temperatures of -65 °C to 175 °C and is non-RoHS compliant. As of the current writing, the typical factory lead time for this part is approximately 17 weeks and 3 days, suggesting potential considerations for project timelines. With its robust design and stringent adherence to military specifications, the M85049/38-13W offers reliability for critical applications within various demanding environments.
Industry Applications for M85049/38-13W
Given the specifications and compliance of the M85049/38-13W, this part could potentially be used across a variety of industries where durable and reliable connector support is essential. The following are illustrative examples of where this part might be beneficial:
- Aerospace and Defense: Its compliance with MIL-DTL-38999 Series indicates its suitability for aerospace and defense applications. The part could potentially be used in systems where a secure connection is critical under extreme operational conditions.
- Maritime and Submarine Communications: With the ability to withstand extreme temperatures and its corrosion-resistant finish, this accessory could be utilized in naval communication equipment, potentially ensuring secure, reliable connections even in saltwater environments.
Please note that the potential industry applications listed above are conceptual/illustrative and should undergo thorough evaluation by engineering teams to ensure compliance with specific requirements.
About Amphenol Corporation
Amphenol Corporation is a major player in the global electronics industry, particularly known for its innovation and quality in the production of electrical, electronic, and fiber optic connectors, interconnect systems, and coaxial and high-speed specialty cable. In the field of Military Connector Accessories, Amphenol is well-regarded for its range of products that include the M85049/38-13W, among others. These products are designed to meet the stringent requirements of military and aerospace applications, providing secure and reliable connections even under the most severe conditions. Amphenol’s commitment to quality is evident in their meticulous adherence to industry standards and specifications, ensuring their products are not only innovative but also consistently meet the high expectations of their customers in demanding environments.
Where to Find M85049/38-13W by Amphenol Corporation
For those looking to procure the M85049/38-13W, it is recommended to research and purchase this part through findchips.com to ensure you are getting real-time availability and the best current pricing. By visiting our site, you can also explore other parts under the category of Military Connector Accessories, potentially offered by Amphenol or other manufacturers. Historically, this part has been available from distributors like CHIPMALL.COM LIMITED, Avnet Asia, Avnet Abacus, TTI, Verical, Mouser Electronics, and Avnet Americas, but stock levels and pricing are subject to change, making it imperative to use findchips.com for the latest information.