Overview of M85049/48-1-3F by ITT Interconnect Solutions
The M85049/48-1-3F is a connector accessory specifically designed as a backshell suitable for D Sub connectors. This part is manufactured by ITT Interconnect Solutions and is constructed from carbon steel and brass, ensuring durability and reliable performance in various applications. The component has a cable exit angle of 180°, allowing for flexible cable management and installation options.
As part of the D Sub shell size, “Db,” the M85049/48-1-3F is integral in providing strain relief and protection for the connector. The connector body material is primarily steel, which provides a strong and sturdy framework, while the strain relief material is also steel, offering further support against mechanical stresses. It is important to note that the part is not ROHS compliant and is categorized as active in its product lifecycle.
The compatibility of the M85049/48-1-3F with military specifications, specifically MIL-M85049, highlights its suitability for military and defense applications, making it a viable choice for environments where reliability and robustness are paramount.
Industry Applications for M85049/48-1-3F
The M85049/48-1-3F might find application in several industries, particularly those that require ruggedized components capable of withstanding harsh conditions. Below are a few potential industry applications where this connector accessory might be utilized:
- Aerospace and Defense: Given its compliance with military specifications, the M85049/48-1-3F could be integrated into avionics systems or military communication devices that require robust connectors to maintain signal integrity under extreme conditions. Examples may include cockpit displays or radio communication equipment.
- Industrial Automation: In automated facilities, this backshell might be used to ensure secure connections between machine interfaces and control systems. Its strain relief properties could be critical in protecting wiring harnesses from mechanical stress in environments with heavy machinery.
- Transportation and Logistics: The component could potentially be utilized in transportation systems such as rail systems or heavy-duty vehicles where reliable connectivity is critical for operational safety and communication. This might include connector setups for sensors or control systems.
- Telecommunications: In telecom infrastructure, the M85049/48-1-3F could serve as a connector accessory in networking equipment, where it might help manage cabling layouts and maintain connections between network components.
- Robotics and Drones: With the increasing integration of advanced electronics in robotics and unmanned systems, this backshell could support secure connections in robotic arms or drone communication systems, potentially helping to enhance overall reliability.
It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About ITT Interconnect Solutions
ITT Interconnect Solutions is known for its comprehensive range of military connector accessories, specifically in connector support. The company has a strong emphasis on designing and manufacturing high-quality connectors that meet military specifications, which allows them to cater to various specialized markets. The M85049/48-1-3F, among other similar parts, reflects ITT’s commitment to providing products that ensure dependable performance under demanding conditions. Similar parts in the military connector accessory category may include various backshells designed to fit different D Sub connector sizes, each tailored for unique applications in military and industrial sectors.
Research Price and Stock for M85049/48-1-3F by ITT Interconnect Solutions on Findchips.com
To determine current stock levels and pricing information for the M85049/48-1-3F, it is advisable to visit Findchips. This platform offers comprehensive data regarding availability, pricing, and alternate parts within the Military Connector Accessories subcategory. Historical distributors for this part include:
- Master Electronics
- Avnet Abacus
- PEI Genesis
- Interstate Connecting Components
It is important to verify through Findchips for the most up-to-date information, as historical availability may not reflect current stock levels.