Overview of M93C86-WMN6TP by STMicroelectronics
The M93C86-WMN6TP is a 16 Kbit EEPROM featuring flexible 8-bit or 16-bit organization and MICROWIRE serial interface. The part offers a maximum clock frequency of 2 MHz and functions within the industrial temperature range of -40 to 85°C. Encapsulated in an 8-pin small outline integrated circuit (SOIC) package with a nominal width of 0.150 inch, the device also adheres to halogen-free and RoHS compliant environmental standards.
Designed for applications requiring data storage that can survive power cycles, this EEPROM supports a wide supply voltage range from 2.5V to 5.5V. The device provides reliability with an endurance of 1,000,000 write/erase cycles and a data retention time of minimum 40 years. It supports quick write cycles with a maximum time of 5 ms and a minimal standby current requirement, enhancing system reliability and power efficiency. Additionally, as it explicitly supports the MICROWIRE serial protocol, it is well-suited for applications requiring this specific communication standard.
Given the factory lead time provided is 8 weeks as of the current writing, planning for procurement should take this into consideration for project timelines.
Industry Applications for M93C86-WMN6TP
The M93C86-WMN6TP is especially suited for several critical and advanced technology domains. The part’s specific attributes, like its robust temperature range and long data retention capability, make it a viable choice for various applications. These potential industry applications are conceptual and require validation by expert design and engineering teams.
- Industrial Automation: The robust operating temperature range and high endurance level might make this EEPROM suitable for industrial control systems where data logging of critical processes is essential. Systems potentially requiring recalibration or configuration changes could also benefit from this part.
- Telecommunications: Device configurations and identity information in telecommunication equipment, which must remain preserved over extended periods and through varying environmental conditions, could utilize this part.
- Networking Equipment: In routers and switches, settings or firmware details might need to be stored in non-volatile memory. The serial interface and high reliability of M93C86-WMN6TP ensure consistent performance and easy integration within such devices.
- Consumer Electronics: Given its small form factor and low power consumption, this EEPROM could be implemented within various consumer electronics for configuration settings, enhancing user experience by retaining personalized settings across power cycles.
Note: These applications are only potential scenarios and must be rigorously tested and verified to meet the unique requirements mandated by each field.
About STMicroelectronics
STMicroelectronics is a global semiconductor company that specializes in various electronic components, notably in the memory sector such as EEPROMs. With an emphasis on reliability and technological advancement, STMicroelectronics develops EEPROMs that find utility across an extensive range of applications.
The brand’s products, including the M93C86-WMN6TP, are designed to address the growing needs for secure and reliable data storage in sophisticated electronics systems. STMicroelectronics not only focuses on producing memory devices but ensures that these components meet stringent industry specifications and environmental compliance, embodying their commitment to sustainability and quality.
Where to Find M93C86-WMN6TP by STMicroelectronics
To procure the M93C86-WMN6TP, use a reliable source like findchips.com. On our platform, you can compare current stock levels and pricing across various distributors. Historically, distributors such as DigiKey, Mouser Electronics, and Newark have stocked this part. However, for the most accurate and up-to-date information, please check directly on FindChips.
Furthermore, for those seeking alternatives or exploring other products within the EEPROMs category, FindChips provides extensive listings and comparisons to aid in making the best selection for your specific application needs.