Overview of M95010-RMN6TP by STMicroelectronics
The M95010-RMN6TP is a 1Kbit serial SPI bus EEPROM, designed to deliver robust, low-power memory storage in a compact format. The device operates with a high-speed SPI interface that can support clock frequencies up to 20 MHz, allowing high-speed data transfer. Encased in an 8SOIC package, this EEPROM is notable for its minimal footprint, measuring just 4.9 mm in length and 3.9 mm in width.
Manufactured by STMicroelectronics, the EEPROM provides a stable and reliable solution for data storage. It has a data retention time of at least 40 years and can endure up to 1,000,000 write/erase cycles, emphasizing its durability. The operating temperature range of -40 to 85 °C, alongside an industrial temperature grade, further underscores its suitability for demanding applications. With supply voltages ranging from 1.8V to 5.5V, it offers flexibility in various power environments, ensuring operational efficiency.
Industry Applications for M95010-RMN6TP
The M95010-RMN6TP is designed to meet the requirements of various applications across multiple sectors. Here are a few industries where it might be particularly effective:
- Consumer Electronics: This EEPROM could potentially be incorporated into devices such as smart watches, fitness trackers, and other wearable technologies. Its small size and lower power consumption make it ideal for devices that require minimal power drain.
- Industrial Automation: The robust endurance and data retention capabilities make this EEPROM suitable for industrial control systems, where long-lasting data integrity and reliability are crucial.
- Telecommunications: Communication devices and infrastructure can benefit from this memory part due to its high-speed SPI interface, facilitating quick data access and storage, which is often required in high-speed communication gear.
- Computing and Data Storage: Given its capability to handle a significant number of write/erase cycles, this EEPROM could be used within computing hardware for BIOS configuration data, helping to fetch and store crucial system settings efficiently.
Note that these potential applications require a comprehensive verification by engineering and design teams to meet specific standards and requirements of each industry.
About STMicroelectronics
STMicroelectronics is a globally recognized leader in the development of semiconductor solutions, including a wide range of memory products such as EEPROMs. Their memory solutions are known for their reliability and performance, designed to cater to a broad spectrum of industries. The M95010-RMN6TP is just an example of the innovative products that STMicroelectronics brings to the market, reflecting their commitment to quality and technological advancement.
Where to Find M95010-RMN6TP by STMicroelectronics
For those interested in purchasing the M95010-RMN6TP, it is advisable to search on findchips.com. At findchips.com, you can explore availability with various distributors such as LCSC, TME, Future Electronics, STMicroelectronics, Mouser Electronics, Avnet Americas, and DigiKey. Keep in mind that stock levels and pricing are subject to change, and checking the latest information on the website can provide the most accurate details.