Overview of M95640-WMN6TP by STMicroelectronics
The M95640-WMN6TP is a 64 Kbit serial EEPROM utilizing the SPI bus interface, featuring a high-speed clock up to 10 MHz. Manufactured by STMicroelectronics, this device is designed for high-performance data storage applications, offering a robust package of features, including 1 million erase/write cycles and 40 years of data retention. Encased in a 0.150 inch, plastic SOP-8 package, it is both halogen-free and RoHS compliant, highlighting STMicroelectronics’ commitment to environmental sustainability. Its specifications also ensure compliance with REACH and are classified under ECCN code EAR99, making it suitable for global distribution without specific license requirements in most cases.
This EEPROM operates over an industrial temperature range of -40°C to 85°C, accommodating demanding environmental conditions. The device’s operating voltage ranges from 2.5 V to 5.5 V, which allows for flexibility in various power supply designs. As a serial EEPROM, the M95640-WMN6TP uses the SPI bus, simplifying integration into existing designs due to widespread support for this interface in microcontrollers and other digital systems. With such features, the part caters to applications requiring not only reliable non-volatile memory but also longevity and endurance in harsh environments.
Industry Applications for M95640-WMN6TP
While the potential industry applications provided include “Industrial Automation,” “Computing and Data Storage,” and “Telecommunications,” the capabilities of the M95640-WMN6TP suggest a broader range of potential uses, subject to engineering and design team verification for specific requirements and standards. Below are conceptual applications for this EEPROM:
- **Industrial Automation:** In such environments, the M95640-WMN6TP might be utilized for storing configuration data for industrial machinery or automation equipment. Its robust endurance and wide operating temperature range make it potentially suitable for use in sensors and actuators that require frequent reprogramming over their service life.
- **Computing and Data Storage:** This device could potentially serve as a non-volatile storage option for system BIOS/UEFI settings or firmware updates in computing devices. Its high-speed SPI interface and significant data retention capabilities support fast and reliable access to critical boot configuration settings.
- **Telecommunications:** Telecom equipment, which often operates in challenging environments and requires highly reliable components, might benefit from the durability and reliability of the M95640-WMN6TP for storing network settings or operator-specific configurations.
- **Consumer Electronics:** Given its features, this EEPROM could potentially find applications in consumer electronics, where non-volatile memory is needed to store user settings, preferences, or device state information. Examples include smart home devices, personal gadgets, and multimedia systems.
Note: The above potential industry applications are illustrative and would require further analysis and verification by engineering and design teams to ensure they meet industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a global leader in the semiconductor market, offering a wide array of electronic components, including a significant portfolio of memory products like EEPROMs. In the realm of EEPROMs, STMicroelectronics is known for producing innovative memory solutions that offer reliability, performance, and energy efficiency. The M95640-WMN6TP is part of their EEPROM product line and exemplifies the company’s commitment to providing memory solutions that cater to a broad spectrum of industry needs. STMicroelectronics invests in extensive research and development, ensuring their products leverage the latest technology advancements while also prioritizing sustainability and environmental responsibility.
Where to Find M95640-WMN6TP by STMicroelectronics
For engineering and procurement teams looking to source the M95640-WMN6TP, Findchips.com offers an authoritative and comprehensive platform for finding up-to-date stock levels and competitive pricing from a range of distributors. To research alternate parts to this EEPROM or discover the wide variety of EEPROMs offered by STMicroelectronics and other manufacturers, visiting Findchips’ EEPROMs section is recommended.
Past distributors of M95640-WMN6TP have included Win Source Electronics, LCSC, EBV Elektronik, and DigiKey, among others. However, to obtain current stock levels and the most competitive pricing, interested buyers are encouraged to visit findchips.com. The real-time data and comprehensive listings provided will help ensure that procurement decisions are made with the most accurate and up-to-date information available.