Overview of M95M02-DRMN6TP by STMicroelectronics
The M95M02-DRMN6TP is a 2 Mbit Serial SPI bus EEPROM designed for various memory applications. This EEPROM falls within the subcategory of EEPROMs in the broader category of Memory components. Its specified architecture is organized as 256K x 8 bits, accommodating a total of 2,097,152 bits of data storage. The serial interface operates at a maximum clock frequency of 5 MHz, which can be ideal for high-speed memory access scenarios. Encased in a compact SOIC-8 package, the device measures 4.9 mm in length and 3.9 mm in width, while maintaining a maximum seated height of 1.75 mm.
Regarding operational specifications, the M95M02-DRMN6TP has a minimum operating temperature of -40 °C and a maximum of 85 °C, enabling its use in a variety of environments. The EEPROM features a data retention time of at least 200 years and an endurance rating of up to 4,000,000 write/erase cycles, which could make it suitable for applications that require frequent data updates. The supply voltage range is between 1.8 V and 5.5 V, with a nominal voltage of 2.5 V, allowing for flexibility in various circuit designs.
This part is compliant with RoHS standards and is currently classified as an active product, indicating that it is still in production. Given its characteristics, the M95M02-DRMN6TP might be a viable option for engineers and procurement specialists considering memory solutions for diverse applications.
Industry Applications for M95M02-DRMN6TP
This EEPROM may have potential applications across a variety of industries, particularly those that require reliable and fast data storage solutions. Below are several industry sectors where the M95M02-DRMN6TP might be utilized:
- Internet of Things (IoT): The M95M02-DRMN6TP could be integrated into smart devices such as home automation systems, wearable sensors, and connected appliances, enabling them to store configuration parameters and user preferences. The EEPROM’s low power consumption and operational flexibility might be particularly beneficial in battery-operated devices.
- Consumer Electronics: In consumer electronics like digital cameras and smartphones, the part might serve to store settings, user data, or software updates. Its 4,000,000 write/erase cycles and substantial data retention time could assist in maintaining performance over extended usage periods.
- Industrial Automation: The M95M02-DRMN6TP could be found in equipment such as programmable logic controllers (PLCs) or industrial sensors, where it might store calibration data and operational parameters. The high endurance rating is particularly relevant for devices requiring frequent updates to their configurations.
- Telecommunications: This EEPROM may be integrated into network devices like routers and base stations for storing configurations and software. The fast access time facilitated by the SPI interface could support enhanced performance in data-intensive applications.
- Healthcare: In medical devices, the part might be employed to store patient data or device settings, ensuring safe and accurate operation. The operational temperature range and reliability characteristics of the EEPROM could be crucial for maintaining functionality in various healthcare environments.
These potential industry applications are purely conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a global semiconductor company that is well-established in the field of EEPROMs and memory solutions. With a commitment to innovation, they manufacture a wide range of components, including the M95M02-DRMN6TP EEPROM. The company emphasizes the importance of developing memory products that meet diverse application needs while adhering to environmental standards such as RoHS and REACH.
STMicroelectronics offers various EEPROMs with different specifications, addressing the requirements of high-density data storage and fast access times. Their diverse memory line-up includes parts aimed at IoT applications, automotive systems, and consumer electronics, allowing for flexibility in design and implementation.
Where to Find M95M02-DRMN6TP by STMicroelectronics
For those looking to procure the M95M02-DRMN6TP, it is advisable to research purchasing options on findchips.com. Here, you can find current stock levels and pricing for this EEPROM, as well as other similar components in the EEPROMs subcategory. Historically, this part has been available from various distributors, including:
- Win Source Electronics
- LCSC
- DigiKey
- Mouser Electronics
However, availability may vary, so it’s essential to visit findchips.com for up-to-date information on stock and pricing from different suppliers.