MA4AGP907 by MACOM

Overview of MA4AGP907 by MACOM

The MA4AGP907 is a Gallium Arsenide PIN Diode characterized by its application in switching operations within millimeter wave band frequencies. This diode is built in an RoHS compliant R-XBCC-N2 package with two pins, emphasizing its ease of integration into various electronic assemblies through surface mounting.

The diode’s structure includes a positive-intrinsic-negative (PIN) type with a minimal diode capacitance at a nominal 0.027 pF, which can reach up to 0.03 pF. It supports a breakdown minimum voltage of 50 V and maintains a reverse test voltage of 10 V. The diode forward resistance is described at a maximum of 7 Ω and uses Gallium Arsenide as the diode element material. The MA4AGP907 is designed to function efficiently across a temperature range up to a maximum of 175 °C, capable of withstanding the demanding conditions of high-frequency and high-speed electronic circuits.

Industry Applications for MA4AGP907

The MA4AGP907 potentially serves numerous sophisticated applications across a variety of industries. Its small package size, high frequency capacity, and fast switching attributes lend itself beneficially to high-performance scenarios. Notably, the use cases detailed below are conceptual, highlighting the importance for engineering and design teams to verify each application’s compatibility with industry standards and specific requirements.

  • Telecommunications: The device could potentially be used in RF and microwave signal switching, necessary for base stations and communication satellites where precision and reliability are paramount.
  • Consumer Electronics: The diode’s small form factor and high-frequency response make it suitable for use in wireless communication devices such as smartphones and tablets, enhancing signal integrity and efficiency.
  • Computing and Data Storage: The diode might be used in high-speed computing systems where rapid signal switching contributes to improved data transfer rates and bandwidth management.
  • Entertainment and Gaming: This part might enhance the performance of wireless gaming consoles and VR/AR systems by facilitating faster and more reliable communication between devices.
  • Aerospace and Defense: Given the robust operating temperature range and quick response times, this diode could potentially fit into communication and radar systems within aerospace and defense applications; however, specific military specifications or standards compliance should be verified if applied in these contexts.

Note: These potential applications are illustrative and require thorough analysis and verification by relevant professionals to ensure adherence and functionality within specific setups.

About MACOM

MACOM is a leading manufacturer of high-performance analog RF, microwave, millimeter-wave, and photonic semiconductor products. The company designs and produces an extensive range of semiconductors, optimizing each to meet the demanding standards of various applications, especially in telecommunications and defense sectors. MACOM is well-regarded within the semiconductor industry for developing high-quality PIN Diodes, and MA4AGP907 serves as one example in a broad portfolio designed to address complex electronic challenges.

Where to Find MA4AGP907 by MACOM

To purchase the MA4AGP907 or explore alternate options, potential buyers should visit findchips.com. This platform provides up-to-date information on availability and pricing from various distributors. Historically speaking, the part has been available from distributors such as Richardson RFPD, Mouser Electronics, and DigiKey. However, checking the current stock levels and precise pricing details on FindChips will ensure the most accurate and practical purchasing decision. Additionally, for those seeking alternative or comparable PIN Diodes, the platform offers a wide range of parts from MACOM as well as other manufacturers.

Compare pricing for MA4AGP907 and other PIN Diodes at findchips.com