MA4AGSW1A by MACOM

Overview of MA4AGSW1A by MACOM

The MA4AGSW1A is an SPST (Single-Pole Single-Throw) RF switch from MACOM operating within a frequency range of 50 MHz to 50,000 MHz, which can be extended up to 70,000 MHz. This component, designed primarily as a DIE-3 component, is characterized by an insertion loss maximum of 1.2 dB, making it suitable for high-frequency applications where minimal signal loss is crucial. The impedance level is standardized at 50 Ω, which aligns with common RF design requirements. The MA4AGSW1A can handle a maximum continuous wave input power of 23.01 dBm, and it maintains a VSWR (Voltage Standing Wave Ratio) maximum of 1.29, ensuring good impedance matching and reduced reflection. It operates over a wide temperature range from -55 °C to 125 °C, accommodating various environmental conditions. This part falls under the subcategory of RF/Microwave Switches within the broader RF and Microwave category.

Industry Applications for MA4AGSW1A

The MA4AGSW1A, with its high frequency operation and robust performance characteristics, could serve a wide array of applications across multiple industries. Below are a few potential industry applications for this part:

  • Telecommunications: This device could potentially be utilized in telecommunications equipment for signal routing and switching tasks due to its wide operating frequency range and low insertion loss.
  • Aerospace and Defense: Given its ability to operate at high frequencies and withstand extreme temperatures, the MA4AGSW1A might be considered for use in aerospace applications or military communications equipment, where reliable performance in harsh environments is crucial. These applications must always verify compliance with any necessary military specifications or industry standards.
  • Consumer Electronics: In consumer electronics, especially those requiring high-frequency wireless capabilities (such as Wi-Fi routers or satellite communication systems), this component might find utility due to its significant capability to manage high-frequency signals efficiently.
  • Electronic Manufacturing: For general electronic manufacturing, including the production of RF testing equipment, the MA4AGSW1A could be a choice to consider when precise frequency control and signal integrity are essential.
  • Computing and Data Storage: High-speed data transmission systems, which are integral to computing and large-scale data storage facilities, might incorporate such switches to maintain the integrity and efficiency of communication lines.

Please note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.

About MACOM

MACOM is a well-known provider in the domain of RF and Microwave, specializing in a wide range of components including RF/Microwave Switches. The MA4AGSW1A is just one example of MACOM’s expertise in creating switches designed for high performance across a broad frequency range. MACOM’s products are often geared toward demanding applications that require low loss and high power handling capabilities. Their portfolio includes a broad spectrum of RF components that cater to various market needs, from commercial telecommunication infrastructure to critical aerospace systems.

Where to Find MA4AGSW1A by MACOM

To find and purchase the MA4AGSW1A, or to explore similar parts from MACOM or other manufacturers, visiting the findchips.com website is highly recommended. Using the RF/Microwave Switches link, buyers can access a comprehensive list of components fitting their requirements. Historically, the MA4AGSW1A has been available from distributors such as Sensible Micro Corporation, Richardson RFPD, Mouser Electronics, and DigiKey. To get current stock levels and pricing, check on findchips.com.

Compare pricing for MA4AGSW1A and other RF/Microwave Switches / RF and Microwave at findchips.com