MA4P504-1072T by MACOM

Overview of MA4P504-1072T by MACOM

The MA4P504-1072T is a high-voltage, low-leakage PIN Diode specially designed for RF applications requiring efficient switching and reliable operation up to 1.5GHz. Its silicon-based construction, coupled with the robust ceramic packaging (case 1072T), offers excellent performance in a wide range of environmental conditions. This part is compliant with RoHS standards, indicating a commitment to environmental sustainability by eliminating hazardous substances in its manufacture. The diode presents a reverse breakdown voltage minimum of 500V, with a diode capacitance maximum of 0.5 pF, and a diode forward resistance maximum of 0.6 Ω, which are critical parameters for applications requiring high voltage operation and efficient switching. The diode supports a high operating temperature range up to 175 °C, making it suitable for demanding environments.

Industry Applications for MA4P504-1074T

The MA4P504-1072T finds its utility in various industries, thanks to its robust design, high reliability, and performance characteristics. While primarily identified for telecommunications, several other applications could potentially benefit from this high-voltage PIN Diode:

  • Telecommunications: In this sector, the MA4P504-1072T might serve in RF switching and attenuation applications. Its high breakdown voltage and low leakage current ensure reliable operation in complex RF signal chains, potentially in infrastructure such as base stations, RF signal repeaters, and switches.
  • Test and Measurement Equipment: The high reliability and precision characteristics of this diode make it suitable for inclusion in measurement equipment where stable, repeatable measurements are crucial. This could include oscilloscopes, signal generators, and network analyzers that operate at RF frequencies.
  • High-Power RF Applications: Given its robustness and power dissipation capabilities, the MA4P504-1072T could also find applications in high-power RF systems. This includes RF heating, industrial microwave systems, and potentially in medical RF devices for diagnostics and treatment, where high voltage and power handling are imperative.
  • Aerospace and SatCom: The ability to operate over a wide temperature range and high reliability make the MA4P504-1072T a potential candidate for aerospace applications including satellite communications (SatCom) where devices must withstand harsh environments and provide continuous, reliable service.

Note that these potential applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure suitability and compliance with specific requirements.

About MACOM

As a key player in the semiconductor industry, MACOM has established itself as a leader in the design and manufacturing of RF, microwave, and millimeter-wave components. In the realm of PIN Diodes, MACOM provides an expansive portfolio, including the MA4P504-1072T and other similar parts, catering to a wide range of applications from telecommunications to aerospace. Their expertise in creating components that meet rigorous industry standards is evidenced in their production of high-quality, reliable diodes suited for high-frequency and high-power applications. MACOM’s commitment to innovation is reflected in their contributions to advancing technology in PIN Diodes, positioning them as a trusted manufacturer in the semiconductor industry.

Where to Find MA4P504-1072T by MACOM

To procure MA4P504-1072T, findchips.com is an excellent resource for researching current stock levels and pricing across multiple distributors. The site provides a comprehensive view of availability from various suppliers, allowing for comparison and procurement from reliable sources. Historically, this part has been available from distributors such as Win Source Electronics, Sensible Micro Corporation, Bristol Electronics, Quest Components, and Mouser Electronics. However, stock levels and availability can fluctuate, so it’s crucial to check findchips.com for the most current information. For those looking into alternatives or similar parts from MACOM or other manufacturers, leveraging the extensive listings of PIN Diodes on findchips.com can be particularly useful.

Compare pricing for MA4P504-1072T and other PIN Diodes / Diodes at findchips.com