Overview of MA4P504-132 by MACOM
The MA4P504-132 is a high-voltage, silicon PIN diode specifically designed for ultra-high frequency (UHF) applications. Manufactured by MACOM, this component is characterized by its robust performance in RF switching and low-distortion applications. The device operates within a broad temperature range from -55 °C to +175 °C, providing a breakdown voltage (VBR) of minimum 500V, which is indicative of its high-voltage capabilities. The device is available in a hermetically sealed, ceramic package, ensuring its reliability and durability in various environmental conditions.
This diode is noteworthy for its low diode capacitance, nominally at 0.2 pF, which minimizes signal loss, and a forward resistance maximum of 0.6 Ω, optimizing its efficiency in signal processing. Such specifications make the MA4P504-132 suitable for switching applications requiring low distortion and high voltage tolerances. Additionally, the part is compliant with RoHS, REACH, and reports a Pb-free code, reinforcing its applicability in environments where such requirements are essential. Notably, introduced into the market on January 1, 1988, this component has maintained its relevance and application in modern technology solutions.
Industry Applications for MA4P504-132
Given its characteristics, the MA4P504-132 PIN diode finds potential applications across a broad spectrum of industries. It is crucial to understand that these potential applications are conceptual and would need detailed analysis and verification by engineering and design teams to ensure complete adherence to industry standards and specific application requirements. Some of the possible industry applications include:
- Telecommunications: Given its high breakdown voltage and low distortion attributes, the MA4P504-132 could potentially be utilized in RF switching circuits and signal processing units within telecommunications infrastructure, facilitating clearer signal transmission and reception.
- Consumer Electronics: Devices requiring precise signal control, such as high-end audio and video systems, might incorporate this diode to improve fidelity and minimize interference, leveraging its low diode capacitance and high voltage rating.
- Aerospace and Defense: The device’s robust operating temperature range and hermetic, ceramic package suggest it could find applications in aerospace and defense electronics, where equipment is subjected to extreme conditions and requires dependable components for reliable operation.
- Industrial Automation: For industrial equipment requiring precise control and reliability in harsh environments, the MA4P504-132 might be a preferred component in electromagnetic interference (EMI) protection circuits and automated process controls, benefiting from its high voltage tolerance and low forward resistance.
Please note, these potential applications are illustrative and speculative. Engineering validation is crucial to determine the part’s suitability for any specific use case.
About MACOM
MACOM, a leading manufacturer of high-performance PIN Diodes, radio frequency (RF), microwave, and millimeter-wave products, has a long history of innovation in the semiconductor industry. The company is known for providing solutions that meet the critical performance, reliability, and durability demands across various market segments, including wireless and wireline communications, aerospace and defense, industrial, automotive, and data center applications.
The MA4P504-132, along with similar parts manufactured by MACOM, stands as a testament to the company’s commitment to delivering high-quality and reliable components. MACOM’s PIN diodes are engineered to provide precise control, efficient operation, and long-term reliability for a wide range of electronic applications.
Where to Find MA4P504-132 by MACOM
To procure the MA4P504-132, professionals in engineering and procurement are advised to conduct their search through FindChips.com. This platform offers a comprehensive look into real-time stock levels, pricing, and availability from various distributors, ensuring the most current and competitive options are visible. Historically, distributors such as Richardson RFPD, Mouser Electronics, and DigiKey have stocked the MA4P504-132, but availability can fluctuate. Hence, using FindChips.com will provide updates on which distributors currently have inventory.
Besides sourcing the MA4P504-132, FindChips also offers resources to locate alternative PIN Diodes that might be offered by MACOM or other reputable manufacturers, ensuring options are available for specific project needs.