Overview of MA4SW410B-1 by MACOM
The MA4SW410B-1 is a Single-Pole Four-Throw (SP4T) radio frequency switch integrated circuit (IC) designed by MACOM. It is tailored for operations across a wide frequency range from 2000 MHz to 18000 MHz. This part is configured in a die or chip package, emphasizing its utility in high-performance and space-constrained applications. The switch features an insertion loss maximum of 1.6 dB and provides isolation minimum of 30 dB. With an input power maximum of 44.77 dBm and an operating temperature range from -65°C to 125°C, the MA4SW410B-1 is built for robust and efficient performance in varying environmental conditions. Additionally, this component is Pb-free and RoHS compliant, ensuring adherence to current environmental standards.
Industry Applications for MA4SW410B-1
The MA4SW410B-1 is potentially suitable for a multitude of applications across various industries due to its versatile specifications. Here are some conceptual industry scenarios where the MA4SW410B-1 could be usefully integrated:
- Telecommunications: Its broad operating frequency range and high isolation levels make it potentially suitable for RF signal routing in base stations, satellite communications, and cellular repeaters where signal integrity is crucial.
- Aerospace and Defense: The part’s ability to operate efficiently over a wide temperature range and its high input power tolerance might make it useful in military communication devices and avionic systems that require reliable performance under extreme conditions.
- Consumer Electronics: In consumer electronics such as smartphones and tablets, the SP4T switch could potentially be used to switch between multiple antennas, thus supporting multi-band functionality and improving signal reception and efficiency.
- Electronic Manufacturing: Given its high-frequency operation and die package, it might be utilized in RF testing and measurement equipment, which requires precise and reliable component switching.
Note that these potential industry applications require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application needs.
About MACOM
MACOM is a leading manufacturer of high-performance analog RF, microwave, millimeterwave, and photonic semiconductor products designed to operate in the harshest environments. Their portfolio includes a wide range of RF/Microwave Switches, among which the MA4SW410B-1 is a prominent example due to its high frequency and power handling capabilities. MACOM’s products are known for their reliability and are widely used across industry sectors including telecommunications, aerospace, and defense, test and measurement, and medical applications.
Where to Find MA4SW410B-1 by MACOM
The MA4SW410B-1 by MACOM can be researched for purchase on findchips.com. This site enables users to check current inventory levels and pricing from various distributors. Historically, the part has been available from distributors such as Richardson RFPD, Verical, Mouser Electronics, and DigiKey. To explore other similar components, one might also check the broader category of RF/Microwave Switches for alternative parts offered by MACOM or other manufacturers.