Overview of MAAL-011186-TR0500 by MACOM
The MAAL-011186-TR0500 is a wide band low power amplifier designed for applications within the 20 GHz to 55 GHz frequency range, packaged in a compact 12-terminal surface mount configuration. Manufactured by MACOM, this amplifier supports a gain of 15 dB and can handle a maximum input power (Continuous Wave) of 5 dBm. The operating temperature range of this device spans from -40 °C to 85 °C, ensuring functionality under various environmental conditions. It is characterized by a 50 Ω impedance and utilizes PHEMT technology, which typically provides high gain, efficiency, and linearity. Its construction type is component-level, and it features a very tight Voltage Standing Wave Ratio (VSWR) maximum of 1.92, indicating good impedance matching properties.
The device is classified under RF/Microwave Amplifiers, specifically tailored for radar applications within the specified frequency range. The power supply requirement is modest at 3.5 V. It is ROHS compliant, assuring that the component adheres to environmental standards by restricting specific hazardous materials.
Industry Applications for MAAL-011186-TR0500
The MAAL-011186-TR0500 could potentially find use in several industries given its technical specifications and functional characteristics. Here are some conceptual applications:
- Telecommunications: In the realm of high-frequency data transmission, this amplifier could be utilized in equipment required for next-generation wireless communication standards that operate at higher frequencies.
- Aerospace and Defense: The frequency range and gain parameters make the MAAL-011186-TR0500 potentially useful for radar systems used in aviation and maritime monitoring, as well as in surveillance applications.
- Electronic Manufacturing and Test Equipment: This amplifier might be integrated into systems for testing and manufacturing electronics that work within the higher GHz range, particularly for signal boosting and integrity maintenance.
- Space Technology: The amplifier’s ability to operate at extreme temperatures and its high frequency capabilities may make it suitable for satellite communication systems, where robust and reliable components are crucial.
- Consumer Electronics: In high-frequency consumer applications such as specialized radar systems used in autonomous vehicles or advanced home security systems, this device could potentially be a key component.
Note that these potential industry applications are illustrative and any actual application would require thorough analysis and verification by engineering teams to meet industry standards and specific requirements.
About MACOM
MACOM is known for its high-quality RF/Microwave Amplifiers and broad expertise in RF, microwave, and millimeter wave technologies. MACOM’s product line, including the MAAL-011186-TR0500, exhibits the company’s commitment to providing solutions that meet stringent requirements in commercial, industrial, and defense applications. The company specializes in high-performance semiconductor devices that have wide utility in complex telecommunication and radar systems. Their products often feature in critically demanding settings that require precise and reliable operation.
Where to Find MAAL-011186-TR0500 by MACOM
To procure the MAAL-011186-TR0500, consider checking availability and pricing through reliable distributors listed on findchips.com. While the part has historically been available at distributors such as Richardson RFPD, Mouser Electronics, and DigiKey, stock levels and prices fluctuate. Therefore, visiting findchips.com will provide up-to-date availability from these and potentially other distributors. Additionally, if you are considering alternative parts within the RF/Microwave Amplifiers category, findchips.com offers a comprehensive comparison of options available from MACOM and other manufacturers.