Overview of MAAM-011109-TR1000 by MACOM
The MAAM-011109-TR1000 is a wide-band low-power amplifier designed to operate across a remarkably broad frequency range from 10 MHz to 40 GHz. Packaged in a compact 9-pin LGA (Land Grid Array), this IC RF amplifier has been engineered to provide a gain of 12 dB and a return loss of 15 dB. The capabilities of the MAAM-011109-TR1000 make it especially suitable for applications involving GPS and various other high-frequency RF and microwave systems.
This part is notable for its low noise functionality, ideal for sensitive RF signal amplification. With an input power range up to 17 dBm and characteristic impedance of 50 Ω, it ensures reliable performance in demanding environments. The temperature resilience of this amplifier ranges from -40 °C to 85 °C, making it viable for both commercial and industrial purposes. Also pertinent is its compliance with RoHS and REACH standards, ensuring that it meets contemporary environmental and health safety regulations.
MACOM, the manufacturer, positions the MAAM-011109-TR1000 within their RF/Microwave Amplifiers lineup, emphasizing a balance of performance, power efficiency, and wide operational scope, all grounded in robust technology that leverages a nickel barrier and gold (Au) terminal finish for enhanced durability and connectivity.
Industry Applications for MAAM-011109-TR1000
The versatile applications of the MAAM-011109-TR1000 span various sectors, particularly where high-frequency amplification is crucial. Below are examples where this part could potentially be valuable:
- Consumer Electronics: Devices such as high-resolution radar systems and satellite receivers for TV might utilize this part. Its capability to process signals from 10 MHz to 40 GHz with low noise makes it ideally positioned for enhancing consumer experiences in high-definition electronic products.
- Audio and Video Systems: For systems requiring reliable signal distribution over wide frequency bands, such as in professional audio/video production, the MAAM-011109-TR1000 could be exceptionally useful. The capability of consistent gain performance across a vast frequency range can help in maintaining signal integrity in complex setups.
These potential uses advocate for its integration into sophisticated electronic products and systems, warranting further investigation and verification by design teams to confirm adherence to industry standards and application-specific requirements.
About MACOM
MACOM is well-regarded in the field of semiconductor solutions, particularly for their contributions to RF, microwave, and millimeter-wave applications. They offer a competitive lineup that includes various RF/Microwave Amplifiers similar to the MAAM-011109-TR1000. The company focuses on providing components that bridge the need for low power, high-performance and wide frequency bandwidth.
With a robust product portfolio designed to serve a myriad of applications from telecommunications to aerospace, MACOM technologically empowers the evolving landscape of electronic applications. Their commitment to quality and performance, combined with advanced manufacturing techniques, ensures that their products continually meet the critical demands of the industry sectors they serve.
Where to Find MAAM-011109-TR1000 by MACOM
If you are considering the MAAM-011109-TR1000 for your application, it is recommended to research this part further on findchips.com. Not only can you check the current availability and pricing, but you can also compare it with other RF/Microwave Amplifiers that might be offered by MACOM or different manufacturers.
Historically, the part has been available through distributors like Sensible Micro Corporation, Richardson RFPD, Mouser Electronics, and DigiKey. While these vendors have served as reliable sources in the past, we strongly suggest verifying present stock levels and conditions directly through findchips.com for the most accurate and up-to-date information.