Overview of MAAP-011246-TR0500 by MACOM
The MAAP-011246-TR0500 is a wideband medium power amplifier designed for RF applications, specifically operating in the frequency range of 27.5GHz to 31.5GHz. This part exhibits a gain of 23 dB and a P1dB (1 dB compression point) output power of 30 dBm, making it suitable for high-frequency applications. The component comes in a 32-lead AQFN package, which provides a compact solution for integration into various systems while ensuring effective thermal management. As of the current writing, the MAAP-011246-TR0500 stands as an active part in the market, reflecting its ongoing relevance in modern RF applications.
This amplifier features RoHS compliance, indicating that it adheres to regulations concerning hazardous substances, which is an important consideration for many industries today. Additionally, its REACH compliance further demonstrates the manufacturer’s commitment to environmental standards. The terminal finish for this part is not specified, which may be a point to consider depending on the specific requirements of the application in which it is being utilized.
Industry Applications for MAAP-011246-TR0500
The MAAP-011246-TR0500 could potentially find use in various industries due to its RF capabilities. Below are some industry applications that might benefit from this part:
- Telecommunications: This application may involve satellite communication systems where the amplifier could be used to enhance signal strength for transmission and reception in VSAT (Very Small Aperture Terminal) systems. The high frequency range of this amplifier is particularly relevant for modern high-speed communication systems where bandwidth is critical.
- Consumer Electronics: The amplifier might be utilized within wireless communication devices, potentially supporting technologies such as Wi-Fi or advanced Bluetooth systems. Its wideband capabilities may allow for effective performance in devices that require high-frequency RF signals, potentially improving user experience through enhanced connectivity.
- Audio and Video Systems: In this sector, the MAAP-011246-TR0500 could possibly support applications in streaming devices or media distribution systems, where high-quality signal amplification is needed to maintain integrity over long distances. The gain and power specifications might contribute to superior audio and video fidelity.
- Research and Development: Institutions focusing on RF research might find this amplifier suitable for experimental setups requiring precise signal amplification in the specified frequency range. It could be part of a test system to evaluate new technologies or methodologies in RF design.
It should be noted that these potential industry applications are only conceptual and illustrative. Engineering and design teams must perform thorough analyses and verifications to ensure adherence to industry standards and specific application requirements.
About MACOM
MACOM Technology Solutions Inc. is a notable manufacturer in the field of RF and microwave technology, specializing in a wide range of products including amplifiers, switches, and attenuators. The company focuses on delivering innovative solutions that meet the demands of various markets, including wireless communications, industrial, and aerospace. The MAAP-011246-TR0500 is one of the many RF/microwave amplifiers that the company produces, reflecting its capabilities in designing devices that operate efficiently across a broad frequency spectrum.
MACOM is recognized for its commitment to quality and compliance with industry standards. Similar parts from MACOM may include other medium power amplifiers designed for specific frequency ranges and applications, enabling a wide range of solutions for engineers and procurement teams across different sectors.
Research Price and Stock for MAAP-011246-TR0500 by MACOM on Findchips.com
For those interested in acquiring the MAAP-011246-TR0500, it is advisable to research stock and pricing on Findchips, which provides a comprehensive overview of availability from various distributors. The part has historically been available through distributors such as Richardson RFPD, Mouser Electronics, and DigiKey, although current stock levels and pricing should be confirmed via the Findchips platform.
Finding accurate and up-to-date information is crucial for procurement decisions, especially when considering parts that are specific in their specifications and applications. By utilizing Findchips’ resources, engineers and procurement professionals can ensure they are making informed choices with respect to their component needs.