Overview of MAAV-011013-TR0500 by MACOM
The MAAV-011013-TR0500 is a variable attenuator with an exceptionally broad operating frequency range from 5000 MHz to 45000 MHz. This part features a nominal attenuation of 25 dB and a considerable insertion loss of a maximum of 7 dB. Housed in a compact QFN-16 package (3mm), the component is designed to handle a maximum input power of 30 dBm in continuous wave (CW) mode. It conforms to a characteristic impedance of 50 Ω, suitable for typical RF applications. Manufactured by M/A-COM Technology Solutions Inc., the attenuator is rated for operation in environments with temperatures ranging from -40°C to +85°C.
The device falls under the subcategory of RF/Microwave Attenuators, suitable for manipulating signal levels within RF circuits without significantly distorting the waveform. This part aligns with modern standards, being RoHS compliant and Reach compliant. MAAV-011013-TR0500’s terminals are finished with Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag), which is denoted by the JESD-609 Code e4. This choice of materials ensures reliable connectivity and durability in demanding conditions.
Industry Applications for MAAV-011013-TR0500
The versatile characteristics and the performance specifications of MAAV-011013-TR0500 make it potentially suitable for various high-frequency applications across multiple industries. Given its capabilities, here are some likely industries and use cases:
- Telecommunications: Given the wide operating frequency band, this component could be instrumental in RF signal chains for telecommunications infrastructure, specifically in applications like cell signal boosting and RF distribution networks. The high frequency range allows for utilization in both established radio bands and newer, high-frequency 5G networks.
- Space Technology: The survivability of this attenuator from -40°C to +85°C makes it a potential candidate for satellite communication systems, where controlling signal strength precisely is critical under varying temperature conditions that space technology equipment faces.
- Environmental Monitoring: Systems that track weather patterns and environmental changes through RF technology might integrate such attenuators to moderate signal strengths, ensuring optimal sensor performance. The robust construction of the MAAV-011013-TR0500 could handle various field conditions seen in these applications.
Note: These potential industry applications should be conceptually viewed as initial ideas and would require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and requirements.
About MACOM
MACOM is a well-established leader in the field of RF, microwave, and millimeter-wave technologies. With a focus on providing solutions that enhance the performance of wireless and wireline applications across the globe, MACOM has carved a niche in high-frequency components. The MAAV-011013-TR0500 is a testament to their expertise in the field of RF/Microwave Attenuators. By offering a wide range of attenuators that cater to a variety of technical requirements, MACOM ensures that their components meet the demanding needs of modern RF applications. Their products are known for their reliability and precision, making them a preferred choice for engineers and procurement specialists looking for quality RF components.
Where to Find MAAV-011013-TR0500 by MACOM
To purchase the MAAV-011013-TR0500 or find further information about its current availability and pricing, it is recommended to visit findchips.com. On our platform, you can compare offers from various distributors and check up-to-date stock levels. While historically, this part has been available from distributors such as Chip1Stop, Richardson RFPD, Mouser Electronics, and DigiKey, specifics about their current stock might vary.
For those looking for alternatives to the MAAV-011013-TR0500 or other parts offered by MACOM or different manufacturers within the category of RF/Microwave Attenuators, findchips.com provides a robust searching tool that can help locate ideal alternatives based on the required specifications.