MAAVSS0006TR-3000 by MACOM

Overview of MAAVSS0006TR-3000 by MACOM

The MAAVSS0006TR-3000 is a variable attenuator designed for applications that require precise control over signal attenuation across a broad frequency range. Manufactured by MACOM, this component can handle frequencies from 0 MHz up to 2500 MHz, providing maximum insertion loss of 4.2 dB. This ability makes it well-suited for various RF and microwave systems that demand precise attenuation adjustment.

Built with gallium arsenide (GaAs) technology and encased in a 5-pin SOT-25 package, commonly referred to as SC74A, the MAAVSS0006TR-3000 is designed for surface-mount technology (SMT) applications. It supports a 50-ohm impedance system and can handle input power up to 21.14 dBm. This variable attenuator also features a maximum attenuation value of 25 dB and a Voltage Standing Wave Ratio (VSWR) of up to 3, ensuring it provides good signal integrity and performance for diverse RF applications.

Important attributes from its specification include compliance with Pb-free and RoHS standards, indicating its suitability for use in environments and markets requiring non-toxic materials. Its operation range is also notable, being able to function in temperatures ranging from -40 °C to 85 °C, making it robust for use in various operating conditions. The device employs a GAAS technology and is finish coated with matte tin.

Industry Applications for MAAVSS0006TR-3000

The MAAVSS0006TR-3000’s capability to provide precise attenuation across a wide frequency range with tolerable insertion loss makes it highly versatile for integration into various industry applications. Note that the potential utilization of this component should be validated by engineering and design teams to ensure it meets specific application requirements and adheres to industry standards. Below are potential industries and applications where the MAAVSS0006TR-3000 might be utilized:

  • Telecommunications: Given its wide operating frequency range, the MAAVSS0006TR-3000 could potentially be utilized in RF signal chains within cellular base stations, satellite communications, and broadband distribution networks to adjust signal levels, ensuring high-quality transmission and reception.
  • Consumer Electronics: In consumer-grade wireless devices such as WiFi routers, smart home systems, and IoT devices, this variable attenuator might be employed to manage signal strength dynamically, optimizing performance and managing interference amongst closely packed devices.
  • Aerospace and Defense: The robust operating temperature range and high-frequency performance potentially make this component suitable for integration into avionic and military radio systems, where precise signal control is necessary for secure and reliable communications.
  • Electronic Manufacturing: In the test and measurement equipment used for RF and microwave manufacturing, the MAAVSS0006TR-3000 could assist in calibration and performance tuning applications by providing precise control over signal attenuation within the equipment’s RF pathways.
  • Computing and Data Storage: For data centers implementing wireless communication between racks or within distributed antenna systems (DAS), incorporating such variable attenuators might help in fine-tuning signal levels for optimized data transmission integrity across the infrastructure.

Note that these industry applications are conceptual and require further analysis and verification for full compliance and applicability within a specific context.

About MACOM

MACOM is a leading provider of components, including variable attenuators like the MAAVSS0006TR-3000, which are critical to RF and microwave industries. Their reputation stems from a history of developing high-performance components leveraging advanced semiconductor technologies, notably in the domain of GaAs and silicon. MACOM’s extensive portfolio covers a wide spectrum of RF, microwave, and millimeter-wave products, serving industries such as telecommunications, aerospace, defense, and more.

Their expertise in designing and manufacturing RF/Microwave Attenuators showcases their commitment to delivering products that meet stringent performance requirements. This capability ensures their components are considered for integration across a broad range of applications, from consumer electronics to critical military communication systems.

Where to Find MAAVSS0006TR-3000 by MACOM

To procure the MAAVSS0006TR-3000, or to explore alternatives for your RF/Microwave Attenuator needs, visiting findchips.com is highly recommended. This online platform provides up-to-date information on availability and pricing from a range of distributors. Historically, distributors such as Richardson RFPD, Mouser Electronics, and DigiKey have stocked this component; however, current stock levels and pricing can vary. We encourage users to leverage findchips.com to compare the latest data. Additionally, for those seeking alternative parts, the platform features a comprehensive listing of RF/Microwave Attenuators that might be offered by MACOM or other leading manufacturers, providing a broad spectrum of choices to consider for your specific application requirements.

Compare pricing for MAAVSS0006TR-3000 and other RF/Microwave Attenuators / RF and Microwave at findchips.com