Overview of MADR-009443-0001TR by MACOM
The MADR-009443-0001TR is an interface circuit designed for interfacing applications, particularly in environments where Gate Drivers for GaAs FET or PIN diode technology are required. Manufactured by MACOM Technology Solutions Inc, this component is packaged in the PQCC20 format, more commonly known as a QFN (Quad Flat No-lead) with 20 terminals. The design is optimized for compact layouts, making it suitable for modern electronic systems requiring high-density circuit boards.
This specific part falls within the electronic parts subcategory of Level Translators, which is essential for converting voltage levels in diverse applications. It operates with a supply voltage range from 4.5 V to 5.5 V, with a nominal supply voltage of 5 V. The operational temperature range extends from -40 °C to +85 °C, which indicates its suitability for industrial-grade applications. The Level Translators category focuses on ICs capable of translating signals, thereby maintaining signal integrity across varying logic levels.
In terms of its technical specifications, the MADR-009443-0001TR supports a complementary output polarity with its four functionalities (quad driver), and it employs HVCMOS technology. The package is notably designed with high efficiency in mind, featuring a very thin profile that stands at a maximum seated height of just 1 mm, making it advantageous for space-constrained applications.
Industry Applications for MADR-009443-0001TR
The MADR-009443-0001TR may find use in several industry applications that require reliable interface circuits, particularly those involving high-frequency operation. Here are a few examples of potential industries where this part might be utilized:
- Telecommunications: In telecommunications systems, this component could potentially be used in signal processing applications, particularly where GaAs FETs are employed. It might facilitate the interfacing between different components within communication systems, ensuring accurate signal transmission.
- Robotics and Drones: This part might also be beneficial in robotics applications, possibly in the control systems where multiple outputs are needed to drive various actuators or sensors. Its ability to operate under a wide temperature range could support outdoor applications.
- Consumer Electronics: In consumer electronics, the MADR-009443-0001TR could potentially be used in devices that require the translation of voltage levels, such as in user interfaces or audio systems, where it might provide control signals to GaAs components.
- Industrial Automation: In industrial settings, this part might be utilized in various control systems that require precise timing and signal integrity, possibly interfacing with other components to manage process automation tasks.
- Smart Cities: Applications in smart city technology might involve using this part in systems such as traffic management where high-frequency signaling is essential to ensure efficient operation of smart signals or sensors.
It is important to note that these potential applications are illustrative and should be verified through rigorous analysis and design considerations to comply with specific industry standards and project requirements.
About MACOM
MACOM Technology Solutions Inc specializes in high-performance analog semiconductor solutions for telecommunications, industrial, and defense applications. They have a range of products that include integrated circuits, RF/microwave, and optical solutions.
In the specific context of Level Translators, MACOM offers products that facilitate seamless interfacing between different technologies. The MADR-009443-0001TR exemplifies their commitment to reliable, high-performance components. Similar parts may include other levels of GaAs drivers or integrated circuits aimed at optimizing performance in high-frequency applications.
Where to Find MADR-009443-0001TR by MACOM
Potential distributors where this part has historically been available include:
- Richardson RFPD
- Mouser Electronics
- DigiKey
However, it’s advisable to check findchips.com for the most up-to-date information on stock levels and pricing for the Level Translators category, which might reveal alternative parts offered by MACOM or other manufacturers.