MAL203036109E3 by Vishay Intertechnologies

Overview of MAL203036109E3 by Vishay Intertechnologies

The MAL203036109E3 is an aluminum electrolytic capacitor characterized by its polarized nature, wet aluminum dielectric material, through-hole mounting style, and axial leads. This capacitor features a capacitance value of 10 µF and operates at a rated DC voltage of 25 V. With a wide capacitance tolerance range of -10% to +50%, these capacitors are designed for flexibility in applications where voltage and charge discrepancies may exist. The components are also noted for having an expansive operating temperature range from -40 °C to 85 °C and a life expectancy of up to 3000 hours at maximum operational temperature. Encased in a cylindrical package, they employ a polarized setup which necessitates correct polarity orientation during installation, to prevent reversal issues that could lead to component failure.

This part is compliant with RoHS and REACH standards, ensuring it meets the current environmental and safety regulations. Mention of an “e3” under JESD-609 indicates a high level of environmental compliance. With a factory lead time of 28 weeks as of the current writing, planning for integration of this item into projects should accommodate this procurement timeframe.

Industry Applications for MAL203036109E3

Given the specifications and features of the MAL203036109E3, various industries could potentially benefit from its integration:

  • Consumer Electronics: This capacitor might potentially be used in power supply units for consumer electronic devices such as audio equipment, where stable voltage and tolerance to fluctuations are critical. The high capacitance tolerance and ability to operate across a wide range of temperatures make it suitable for such applications.
  • Industrial Automation: Devices in industrial automation often require components that can endure harsh environments and fluctuating loads; therefore, this capacitor could potentially be utilized in control systems or motor drives where durability and reliability are paramount.
  • Telecommunications: The telecommunications industry could possibly use capacitors like these in communications equipment, where precise voltage regulation and long operational life under elevated temperatures are beneficial.
  • Computing and Data Storage: The ripple current rating and leakage current properties of the capacitor could make it suitable for power management applications in computing devices and data servers, which require high reliability and efficient power distribution.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a globally recognized leader in the production of electronic components, particularly known for its extensive range of capacitors. In the context of Fixed Capacitors, Vishay offers a variety of products including the MAL203036109E3. Vishay’s capacitors are used in virtually every sector of the electronics industry, offering solutions from simple storage devices to complex power management systems. The company’s commitment to quality and innovation is reflected in their comprehensive product line, meeting stringent industry standards and catering to a broad spectrum of needs.

Where to Find MAL203036109E3 by Vishay Intertechnologies

To procure the MAL203036109E3, visiting findchips.com is highly recommended. Through this platform, potential buyers can access real-time availability and pricing from various distributors. Historically, distributors such as LCSC, Avnet Abacus, TME, TTI, and Mouser Electronics have listed this part. However, checking on findchips.com ensures you get the most current stock levels and competitive pricing. Additionally, for those exploring alternatives or different specifications, the Fixed Capacitors link can lead to other similar capacitors by Vishay or alternative manufacturers.

Compare pricing for MAL203036109E3 and other Fixed Capacitors / Capacitors at findchips.com