Overview of MAL214699103E3 by Vishay Intertechnologies
The MAL214699103E3 capacitor offered by Vishay Intertechnologies is a polarized aluminum electrolytic capacitor designed for surface mount technologies. It is characterized by a 100 µF capacitance and a rated DC voltage of 50V. The capacitor is constructed with wet aluminum as its dielectric material. Its dimensions are encapsulated in a standard 3939 chip size, typically 10 mm in length, width, and height, making it a compact component suitable for dense circuit applications.
This part’s tolerance levels are set at ±20%, and it operates effectively within a wide temperature range from -55 °C to +125 °C. Notably, the part conforms to AEC-Q200 standards, which underscores its reliability in harsh environments, qualifying it for use in automotive applications. Additionally, it features a notable ripple current rating of 360 mA and exhibits a low leakage current of 0.05 mA. Compliance with RoHS and REACH standards ensures the capacitor meets current environmental and safety regulatory demands.
As of the current writing, the factory lead time for this part is approximately 16 weeks and 3 days.
Industry Applications for MAL214699103E3
The diverse electrical characteristics and design robustness of MAL214699103E3 afford potential applications across a variety of industries. It’s important to understand that the suitability of this component for specific applications should be verified by engineering and design teams to ensure compliance with industry standards and particular application demands.
- Automotive: Given its AEC-Q200 certification, this capacitor could potentially find usage in automotive power management systems, infotainment systems, and other applications requiring reliable performance under varying environmental conditions.
- Aerospace and Defense: The broad operational temperature range and robustness make this part an interesting choice for aerospace avionics, where reliable operation in extreme conditions is critical, though specific defense standards compliance verification must be conducted.
- Consumer Electronics: This capacitor might be utilized in power supply circuits for consumer electronics such as laptops, gaming devices, or high-performance computing devices, where smooth voltage regulation and miniaturization are valued.
- Electronic Manufacturing: With its compact chip size and surface mount compatibility, the component is ideal for densely packed PCB designs commonly found in modern electronic manufacturing.
Note: The above potential industry applications are illustrative and require thorough analysis by specialized teams.
About Vishay Intertechnologies
Vishay Intertechnologies is a prominent manufacturer in the realm of electronic components, with a solid lineup of capacitors, including Fixed Capacitors. Vishay’s expertise in developing high-quality, durable capacitors is reflected in their offerings that span a wide range of specifications and standards. Products like MAL214699103E3 are an example of their commitment to delivering reliable and innovative solutions across various electronic applications.
Where to Find MAL214699103E3 by Vishay Intertechnologies
To purchase the MAL214699103E3, it is recommended to utilize comprehensive platforms like findchips.com. At this site, you can examine stock availability and pricing from various distributors. Historically, this part has been available at distributors such as New Advantage Corporation, LCSC, Chip1Stop, and TME. However, prospective buyers should visit findchips.com for the most current information.
For those curious about alternatives to MAL214699103E3, or other parts offered by Vishay Intertechnologies or other manufacturers, clicking through options under Fixed Capacitors at findchips.com can provide a wider purview.