Overview of MAL215097101E3 by Vishay Intertechnologies
The MAL215097101E3 is an aluminum electrolytic capacitor characterized by a polarized construction, specifically utilizing a wet aluminum dielectric. This surface-mount component is encapsulated in a radial can-style package sized at 3939, with dimensions of 10 mm in height, length, and width. It offers a capacitance of 100 µF and a voltage rating of 50V, with a capacitance tolerance of ±20%. This capacitor operates efficiently within a temperature range of -55 to +105 °C, boasting a lifespan of 2000 hours at 85 °C. Noteworthy features include a leakage current of 0.05 mA and a ripple current of 294 mA. The part meets rigorous quality standards, being RoHS compliant and certified with the AEC-Q200 reference standard, denoting suitability for automotive applications.
Industry Applications for MAL215097101E3
The Fixed Capacitors category includes parts like the MAL215097101E3 that find utility across various technologies. Here are some potential applications:
- Automotive: Due to its AEC-Q200 certification, the MAL215097101E3 could be used in automotive electronics such as engine controls, infotainment systems, and power supply circuits. The part’s ability to withstand significant temperature fluctuations makes it particularly suitable for harsh automotive environments.
- Consumer Electronics: This capacitor can be used in consumer electronics such as audio systems, where stable capacitance with minimal leakage is crucial. Its compact surface-mount form factor allows integration into densely populated PCBs common in portable devices.
- Power Supplies: The ripple current feature and voltage handling capabilities might make the MAL215097101E3 a good choice for smoothing and filtering applications in power supply units across various devices, ensuring stable operation and prolonged life span of the electronics.
- Telecommunications: In telecom equipment, where operational reliability is paramount, this capacitor might be deployed in signal conditioning modules or as part of the power management systems, benefiting from its robust temperature and electrical characteristics.
- Industrial Automation: With its wide operating temperature range and high ripple current, the capacitor might be utilized in industrial control systems to manage operations under variable environmental conditions.
Note that these potential industry applications are conceptual and would require validation by engineering teams to ensure compliance with specific standards and applicability.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the electronic components industry, particularly noted for its comprehensive range of capacitors, including Fixed Capacitors. The company’s portfolio covers a wide spectrum from film capacitors to ceramics and, notably, aluminum electrolytic capacitors like the MAL215097101E3. Vishay’s components are integral to a myriad of applications across automotive, industrial, computing, consumer electronics, and telecommunications sectors, underscoring their commitment to quality and versatility in component manufacturing.
Where to Find MAL215097101E3 by Vishay Intertechnologies
To purchase the MAL215097101E3, Fixed Capacitors search on findchips.com can be incredibly useful. This platform will not only help you locate where the component can be purchased but also provides access to current stock levels and competitive pricing from multiple distributors. Historically, this part has been available from distributors including New Advantage Corporation, Chip1Stop, Avnet Abacus, and TTI, but it’s always best to consult findchips.com to get the latest information regarding availability and optimal pricing.