Overview of MAPS-010146-TR0500 by MACOM
The MAPS-010146-TR0500 is a coaxial mechanical phase shifter designed for operation within a frequency range of 8 GHz to 12 GHz. This component features a remarkable phase shift capability, allowing for adjustments between 0 degrees and 360 degrees in 22.5-degree increments. Such versatility in phase shifting is particularly beneficial in applications requiring precise signal management. The device is packaged in a compact QFN-24 form factor, which aids in efficient thermal performance and minimizes space requirements on circuit boards. Additionally, it has a characteristic impedance of 50 ohms, which is standard for RF and microwave applications.
This phase shifter boasts maximum insertion loss of 8.8 dB, which is an important parameter for maintaining signal integrity. The maximum continuous wave (CW) input power rating is 25 dBm, providing assurance that the component can handle significant power levels without compromising performance. It operates efficiently under various environmental conditions with an operational temperature range of -40 °C to 85 °C. The MAPS-010146-TR0500 is classified under the RF/Microwave phase shifters category, confirming its suitability for high-frequency signal applications. As of the current writing, this part is active and compliant with both RoHS and REACH regulations, ensuring adherence to environmental standards.
Industry Applications for MAPS-010146-TR0500
The versatility of the MAPS-010146-TR0500 positions it well for various industries. Below are a few potential applications:
- Telecommunications: This component could be utilized within communication devices, enhancing system performance by adjusting signal phases, which might improve data transmission efficiency. These adjustments are crucial in phased array antennas, where precise signal manipulation is required.
- Aerospace and Defense: The robustness and operational range of this phase shifter could potentially suit applications in radar systems where accurate phase control is essential for target detection and tracking. However, ensure compliance with any relevant military specifications before use.
- Computing and Data Storage: In high-frequency computing environments, the phase shifter might be employed in signal processing applications, where accurate phase adjustment can improve data integrity and transmission rates.
- Internet of Things (IoT): Devices in IoT networks potentially require reliable phase shifting for communication among a variety of interconnected devices, particularly those operating at microwave frequencies.
- Education and Research: Research laboratories focusing on RF and microwave technologies might find value in the MAPS-010146-TR0500 for experiments involving phase modulation and signal processing studies.
It is important to note that these potential industry applications are illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About MACOM
MACOM is recognized for its innovation in RF and microwave solutions, providing a comprehensive portfolio of components like the MAPS-010146-TR0500. The company specializes in high-performance analog semiconductor solutions that are vital for communication networks, aerospace applications, and industrial control systems. Their offerings in the RF/Microwave Phase Shifters category are designed to address the increasing demands for bandwidth and signal integrity in modern electronic systems. Similar parts manufactured by MACOM may include other phase shifters and signal processing components tailored for varied applications.
Research Price and Stock for MAPS-010146-TR0500 by MACOM on Findchips.com
For those considering the MAPS-010146-TR0500, it is advisable to conduct thorough research on current stock and pricing through Findchips. This will provide access to available distributors and potential alternate parts within the RF/Microwave Phase Shifters category, which may be offered by MACOM or other manufacturers. Historically, the part has been available through distributors such as Richardson RFPD, Mouser Electronics, and DigiKey. However, it is crucial to check Findchips for the most up-to-date stock levels and pricing before proceeding with any orders.