Overview of MAPS-010163-TR0500 by MACOM
The MAPS-010163-TR0500, manufactured by MACOM, is a coaxial mechanical phase shifter designed to operate within a frequency range of 1.4 GHz to 2.4 GHz. It features a phase shift capability from 0 degrees to a maximum of 360 degrees, making it suitable for a variety of applications requiring precise phase control. The part is packaged in a QFN-24 format, which allows for efficient surface mount installation. The component is compliant with both RoHS and REACH standards, indicating that it meets environmental regulations concerning hazardous substances.
This phase shifter has an insertion loss of a maximum of 6 dB and operates with a characteristic impedance of 50 Ω. It can handle a maximum input power of 25 dBm, which can be significant for applications requiring robust signal processing. The operating temperature range spans from -40 °C to 85 °C, lending the component versatility for various environmental conditions. The high-quality plastic/epoxy body ensures durability while maintaining the required electrical performance.
Industry Applications for MAPS-010163-TR0500
The MAPS-010163-TR0500 phase shifter could have potential applications in several industries. Below are a few examples where it might be integrated into existing systems or product designs:
- Aerospace and Defense: This industry often requires precise phase control for radar and communication systems. The MAPS-010163-TR0500, with its 360-degree phase shift capability and high-frequency range, might be used in phased array antennas or other critical components in airborne systems. However, integration would necessitate compliance with specific military standards.
- Internet of Things (IoT): As IoT devices increasingly rely on RF communication, the ability to manipulate phase shifts could enhance signal processing and transmission reliability. The phase shifter could potentially be employed in smart sensor networks to improve data transmission efficiency and quality.
- Smart Cities: The MAPS-010163-TR0500 might find its place in smart city infrastructure, supporting applications such as traffic management systems or environmental monitoring technologies. Its performance could help optimize communication between various networked devices in these scenarios.
- Automotive (if compliant with industry standards): In an automotive context, phase shifters could be used in advanced driver-assistance systems (ADAS) or vehicle-to-everything (V2X) communication systems. The specific application would depend on compliance with necessary automotive standards, such as AEC-Q100 or AEC-Q101.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About MACOM
MACOM has established a presence in the RF and microwave component industry, particularly in the realm of RF/Microwave Phase Shifters. The company is known for its commitment to innovation, providing a diverse portfolio of products designed to meet the evolving demands of applications across various sectors. The MAPS-010163-TR0500 is one example of their offerings, which also includes other related parts designed for similar applications. Their products are engineered to perform under challenging conditions, ensuring reliability in mission-critical applications, particularly in aerospace and defense.
Research Price and Stock for MAPS-010163-TR0500 by MACOM on Findchips.com
For those interested in purchasing the MAPS-010163-TR0500, it is advisable to research stock levels and pricing on Findchips.com. This site offers a comprehensive overview of available distributors, which historically include:
- Richardson RFPD
- Verical
- Mouser Electronics
- DigiKey
While these distributors may have previously stocked the component, it is essential to check Findchips for the most current availability and pricing information. Additionally, Findchips can be utilized to explore alternate parts within the RF/Microwave Phase Shifters category, potentially offering more options that meet your design needs.