Overview of MASTERGAN1 by STMicroelectronics
The MASTERGAN1 is a high power density half-bridge driver designed to operate at 600V with a current rating of 10A. It features two enhancement mode Gallium Nitride (GaN) High Electron Mobility Transistors (HEMTs), which contribute to its high-efficiency performance. The part is packaged in a QFN-EP-31 form factor, allowing for efficient thermal management and compact design integration. With a date of introduction in August 2020, this part is currently active in the market.
In terms of compliance, the MASTERGAN1 adheres to the ROHS directives, ensuring that it is free from hazardous substances. It is also REACH compliant, making it suitable for various regions and applications. As of the current writing, the factory lead time for this part is indicated to be 16 weeks, which may affect procurement timelines depending on project schedules.
Industry Applications for MASTERGAN1
The MASTERGAN1 could potentially be applied in several industries based on its specifications. Below are some examples of possible use cases:
- Energy and Power Systems: The high-voltage and high-current capabilities might make the MASTERGAN1 suitable for inverter applications in renewable energy systems, such as wind or solar energy converters. Its efficiency could support power conversion in large-scale energy projects.
- Transportation and Logistics: This part might be utilized in electric vehicle (EV) charging stations. The compact size and performance characteristics could potentially enhance the efficiency of the power electronics used in charging infrastructure.
- Renewable Energy: The incorporation of GaN technology might facilitate improved thermal performance and efficiency in solar inverters, possibly enhancing energy conversion rates from solar arrays.
- Automotive: While the automotive sector is a potential application, it is essential to verify adherence to relevant standards such as AEC-Q100 or AEC-Q101. If compliant, the MASTERGAN1 could be integrated into electric vehicle (EV) powertrains, improving overall efficiency.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a global manufacturer recognized for its extensive range of semiconductor solutions, particularly within the MOSFET Drivers segment under the broader category of Drivers and Interfaces. The MASTERGAN1, with its advanced GaN technology, represents the company’s commitment to high-performance power management solutions. STMicroelectronics also produces alternative parts and similar devices that cater to various applications in industrial, automotive, and consumer markets, further enhancing their portfolio in power systems. Their dedication to innovation and compliance with industry standards ensures that their components align with the needs of modern electronic designs.
Research Price and Stock for MASTERGAN1 by STMicroelectronics on Findchips.com
For those interested in acquiring the MASTERGAN1, it is recommended to research current stock levels and pricing on Findchips. This resource can provide real-time information on availability and pricing from various distributors. Historical distributors where this part has been available include Chip One Stop, Avnet Americas, Verical, and Future Electronics. However, to determine current stock and pricing, visiting Findchips is advisable.