Overview of MASW-008543-TR3000 by MACOM
The MASW-008543-TR3000 from MACOM is a Single-Pole Double-Throw (SPDT) RF switch designed for applications ranging from 10 MHz to 4000 MHz. This component features a maximum insertion loss of 0.95 dB, showcasing its efficiency in minimizing signal loss during operation. The device is housed in an 8-pin MSOP (MO-187AA) package, making it suitable for compact designs.
It supports a characteristic impedance of 50 Ω and can handle a maximum input power of approximately 33.01 dBm (about 2W). Its operating temperature ranges from -40°C to +85°C, thereby ensuring reliable performance across various environmental conditions. Furthermore, this switch adheres to robust compliance standards including Pb-free and RoHS guidelines, and it is categorized under the ECCN code “EAR99” and HTS code “8536.50.70.00”, highlighting its global applicability and environmental consideration.
Industry Applications for MASW-008543-TR3000
The MASW-008543-TR3000 could potentially serve a variety of industries due to its broad frequency range and robust performance characteristics. Below are specific examples where this RF switch might be utilized:
- Telecommunications: The wide frequency range makes it suitable for telecommunications equipment including base stations and network switches where reliable RF performance is crucial. The switch might help in routing RF signals efficiently within communication hardware.
- Consumer Electronics: In consumer electronics like smartphones and tablets, this component could potentially be used for antenna switching which is essential for multi-band functionality. The low insertion loss and high-frequency operation might contribute to better signal quality and enhanced device performance.
- Aerospace and Defense: Given its capability to operate over a wide range of temperatures and handle decent power levels, this switch might be ideal for aerospace and defense applications, where equipment must perform reliably under extreme conditions.
- Electronic Manufacturing: In test equipment used for manufacturing electronics, the switch might be used to route signals between devices under test and measurement equipment, allowing for accurate and efficient testing processes.
These potential industry applications are purely illustrative and require further analysis and verification by engineering and design teams to ensure they adhere to industry standards and specific application requirements.
About MACOM
MACOM is a leading manufacturer of RF, microwave, and millimeter wave products, widely recognized for their performance and reliability in demanding applications. The company’s products, including the MASW-008543-TR3000, focus on delivering quality solutions across various sectors including data centers, telecommunication networks, and industrial applications.
With a robust portfolio of technologies, MACOM designs RF/Microwave Switches that meet the rigorous demands of next-generation environments. Their products are renowned for their precision and durability, essential for systems requiring high-frequency and high-power capabilities. The MASW-008543-TR3000 is part of this esteemed collection, exemplifying their commitment to high standards and technological advancement.
Where to Find MASW-008543-TR3000 by MACOM
To purchase the MASW-008543-TR3000, I recommend visiting findchips.com. This site offers comprehensive listings and current availability from various distributors. Traditionally, the part has been available at distributors including Richardson RFPD, Mouser Electronics, and DigiKey. While these distributors historically have carried this part, for the most current stock levels and pricing, checking findchips.com is advisable.
Moreover, for those interested in exploring alternatives to MASW-008543-TR3000 or other components by MACOM or different manufacturers, you can browse through the broader category of RF/Microwave Switches on the site.