Overview of MASW-010351-TR3000 by MACOM
The MASW-010351-TR3000 is a surface mount RF switch characterized as a Single Pole Five Throw (SP5T) device, designed for operation within a frequency range of 10 MHz to 4000 MHz. It features a maximum insertion loss of 1.2 dB, which is a critical performance metric indicating the amount of signal loss that occurs when the signal passes through the switch. This ensures minimal degradation of the RF signal, making it suitable for various applications that require high signal integrity.
This component is housed in a compact QFN-24 package, which allows for efficient thermal management and space conservation on PCBs. The device is compliant with RoHS and REACH standards, ensuring it meets environmental and safety regulations. The operating temperature range is from -40 °C to +85 °C, providing flexibility for different environmental conditions.
Manufactured by M/A-COM Technology Solutions Inc., the MASW-010351-TR3000 is part of a robust portfolio of RF and microwave switches known for their reliability and performance. With an input power rating of 30 dBm (for continuous wave signals) and a characteristic impedance of 50Ω, this part is applicable in various RF applications where signal routing is necessary.
Industry Applications for MASW-010351-TR3000
The versatility of the MASW-010351-TR3000 positions it for potential applications across several industries. Below are some possible use cases where this RF/Microwave switch might be employed:
- **Telecommunications**: In telecommunications, the MASW-010351-TR3000 could be integrated into base station equipment and RF distribution systems. Its low insertion loss and operating frequency range can support various wireless communication needs, possibly enhancing network performance.
- **Internet of Things (IoT)**: This RF switch might be used in IoT devices where efficient signal routing is essential for data transmission. For instance, smart meters or connected environmental sensors could utilize this component to optimize signal paths while preserving energy efficiency and battery life.
- **Industrial Automation**: Providing reliable signal pathways, the MASW-010351-TR3000 might be useful in automated systems where RF controls are required. Machinery employing wireless communications for control operations could leverage this switch to maintain robust connections under varying operational conditions.
- **Consumer Electronics**: In consumer electronics, this part might find application in devices such as RF remote controls and smart TVs, where effective signal distribution is crucial for performance. The characteristics of the switch may allow devices to manage multiple RF signals seamlessly.
- **Aerospace and Defense**: If complying with defense standards, the MASW-010351-TR3000 could be a key component in radar and communication systems. Its compact size and high performance make it suitable for platforms requiring space optimization without sacrificing effectiveness.
It should be noted that these potential industry applications are only conceptual and illustrative; thorough analysis and verification are essential by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About MACOM
M/A-COM Technology Solutions Inc., known for its contributions to the RF and microwave sector, has a broad product range that includes various RF switches, amplifiers, and transceivers. The MASW-010351-TR3000 exemplifies their commitment to delivering high-performance components suitable for demanding applications. Similar parts in their portfolio include SPDT (Single Pole Double Throw) switches and various multi-throw configurations, each designed to meet specific user requirements in the RF domain.
With a focus on innovation, MACOM continues to develop advanced RF solutions that are integral to modern communication technologies, further establishing themselves as a key player in the industry.
Research Price and Stock for MASW-010351-TR3000 by MACOM on Findchips.com
For those looking to acquire the MASW-010351-TR3000, it is recommended to check current stock levels and pricing through Findchips.com. This platform allows for the comparison of prices from various distributors, including Richardson RFPD and DigiKey, where this part has historically been available. It may also provide visibility on alternate parts within the subcategory of RF/Microwave Switches that might suit specific application needs.