Overview of MASW-011098-TR0500 by MACOM
The MASW-011098-TR0500 is an integrated circuit (IC) RF switch, specifically a diversity switch, designed for applications requiring high-frequency operation. It operates effectively across a substantial frequency range from 26 GHz to 40 GHz, making it suitable for various RF and microwave applications.
Manufactured by M/A-COM Technology Solutions Inc., the component features an impressive maximum insertion loss of 1.8 dB, which is critical for maintaining signal integrity in high-frequency applications. It adheres to a characteristic impedance of 50 Ω, which is standard for many RF applications. Given its robust design, the switch can handle a maximum continuous wave input power of 43 dBm. Additionally, its operating temperature range extends from -40 °C to +85 °C, allowing flexibility in various environmental conditions.
The component was introduced on July 10, 2017, and is currently active in the market with compliance to various standards, including RoHS and REACH. The device is constructed with a gold terminal finish, adding to its durability and conductivity. Notably, it boasts high linearity and isolation and has a maximum voltage standing wave ratio (VSWR) of 1.09, which is advantageous for minimizing reflections in RF signals.
Industry Applications for MASW-011098-TR0500
Based on the characteristics and specifications of the MASW-011098-TR0500, several industries may find this component beneficial for various applications. Each example below is provided with conditional language, and these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
- Telecommunications: The MASW-011098-TR0500 could potentially be utilized in high-frequency telecom systems, including satellite communication devices and mobile base stations, where low insertion loss and high linearity are critical for signal clarity.
- Industrial Automation: In the realm of industrial automation, this RF switch might be integrated into automation systems where reliable signal switching is required for wireless communication, potentially enhancing system responsiveness and efficiency.
- Robotics and Drones: The component’s lightweight and compact design could find application in drones and robotics systems, where it might be used for RF signal routing and communication between sensors and controllers, particularly in high-frequency range tasks.
- Research and Development (R&D): For labs engaged in RF research, this switch might be employed in experimental setups requiring precise switching operations at microwave frequencies, facilitating innovative studies in wireless communications.
- Consumer Electronics: The MASW-011098-TR0500 could potentially be used in various consumer electronic devices that require RF switching, such as advanced home networking equipment that operates in the 26 to 40 GHz range.
About MACOM
M/A-COM Technology Solutions Inc., the manufacturer of MASW-011098-TR0500, focuses on high-performance RF, microwave, and millimeter-wave solutions. They provide an extensive portfolio that includes RF and microwave switches, amplifiers, and other associated components tailored to meet demanding telecommunications and aerospace applications.
In the category of RF and microwave switches, MACOM’s products, including the MASW-011098-TR0500, are designed to deliver consistent performance under varying conditions, addressing the requirements of modern communication systems. Similar components such as the MASW-011096-TR0500 and MASW-011097-TR0500 are also part of their lineup, offering varied specifications suitable for different applications.
Research Price and Stock for MASW-011098-TR0500 by MACOM on Findchips.com
For procurement purposes, it is advisable to check the current stock and pricing for the MASW-011098-TR0500 at Findchips. This platform provides real-time stock levels and pricing information, enabling engineers and procurement teams to make informed purchasing decisions.
The RF/Microwave Switches category on Findchips can also be explored to find alternate parts that may be offered by MACOM or other manufacturers. Historically, distributors such as Richardson RFPD, Mouser Electronics, and Digi-Key have carried the MASW-011098-TR0500, though current availability should be confirmed directly on Findchips.